LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR0805F82742G product image
  • CR0805F82742G thumbnail 1
  • CR0805F82742G thumbnail 2
  • CR0805F82742G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR0805F82742G

Manufacturer
LIZAsian Brands
MPN
CR0805F82742G
LCSC Part #
C101621
Packaging
0805
Customer #
Key Attributes
RES 27.4kΩ ±1% 125mW 0805
DatasheetLIZ CR0805F82742G
RoHS Compliance2 documents available
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0024$ 0.24
1,000+$ 0.0018$ 1.80
5,000+$ 0.0014$ 7.00
10,000+$ 0.0013$ 13.00
50,000+$ 0.0011$ 55.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging0805
Power(Watts)125mW
Resistance27.4kΩ
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃