LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI MSP430G2212IPW20R

Manufacturer
MPN
MSP430G2212IPW20R
LCSC Part #
C1016079
Packaging
TSSOP-20
Customer #
Key Attributes
Mixed Signal Microcontroller
DatasheetTI MSP430G2212IPW20R
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingTSSOP-20
Number of I/O16
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size2KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The ultra-low-power microcontroller family consists of several devices with different peripherals for various applications. The architecture and five low-power modes are optimized for extended battery life in portable measurement applications. It features a 16-bit RISC CPU, 16-bit registers, and constant generators for maximum code efficiency. The DCO enables wake-up from low-power to active mode in less than 1 μs.

The MSP430G2x52 and MSP430G2x12 series are ultra-low-power mixed signal microcontrollers with 16-bit timers, up to 16 I/O capacitive-touch enabled pins, built-in communication via the universal serial communication interface, and a versatile analog comparator. The MSP430G2x52 series has a 10-bit A/D converter. Typical applications include low-cost sensor systems that capture analog signals, convert them to digital values, and process the data for display or transmission to a host system.

Features

AI Translation
  • Low Supply Voltage Range: 1.8 V to 3.6 V
  • Ultra-Low Power Consumption
  • Active Mode: 220 μA at 1 MHz, 2.2 V
  • Standby Mode: 0.5 μA
  • Off Mode (RAM Retention): 0.1 μA
  • Five Power-Saving Modes
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 μs
  • 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
  • Basic Clock Module Configurations
  • Internal Frequencies up to 16 MHz With Four Calibrated Frequencies
  • Internal Very-Low-Power Low-Frequency (LF) Oscillator
  • 32-kHz Crystal
  • External Digital Clock Source
  • One 16-Bit Timer, A With Three Capture/Compare Registers
  • Up to 16 Capacitive-Touch Enabled I/O Pins
  • Universal Serial Interface (USI) Supporting SPI and I2C
  • 10-Bit 200-ksps Analog-to-Digital (A/D) Converter With Internal Reference, Sample-and-Hold, and Autoscan (MSP430G2x52 Only)
  • On-Chip Comparator for Analog
  • Brownout Detector
  • Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
  • On-Chip Emulation Logic With Spy-Bi-Wire Interface

Applications

AI Translation
  • Low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system