MICROCHIP PIC24FJ256GU405-E/PT
| Manufacturer | |
| MPN | PIC24FJ256GU405-E/PT |
| LCSC Part # | C1015825 |
| Packaging | TQFP-48(7x7) |
| Customer # | |
| Key Attributes | PIC 16 Bit 32MHz TQFP-48(7x7) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC24FJ256GU405-E/PT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-48(7x7) | |
| ADC (Bit) | 10bit;12bit | |
| Number of I/O | 39 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-48(7x7) | |
| ADC (Bit) | 10bit;12bit | |
| Number of I/O | 39 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Modified Harvard Architecture
- 512 Kbytes Flash Memory 32 Kbytes RAM Up to 16 MIPS Operation @ 32 MHz
- 17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
- 32-Bit by 16-Bit Hardware Divider
- 16-Bit x 16-Bit Working Register Array C Compiler Optimized Instruction Set Architecture Two Address Generation Units for Separate Read and Write Addressing of Data Memory
- 64 Segments and 8 Commons Supporting up to 480 Pixels
- LCD Charge Pump with 5 μA Low Power Core-Independent LCD Animation Operation in Sleep Mode
- Up to 24-Channel, Software Selectable 10/12-Bit Analog-to-Digital Converter:
- 12-bit, 350K samples/second conversion rate (single Sample-and-Hold)
- 10-bit, 400K samples/second conversion rate (single Sample-and-Hold)
- Sleep mode operation
- Low-voltage boost for input
- Band gap reference input feature
- Core-independent windowed threshold compare feature
- Auto-scan feature
- Three Analog Comparators with Input Multiplexing: Programmable reference voltage for comparators
- 10-Bit, 1 Msps DAC with Buffered Output
- Sleep and Idle modes Selectively Shut Down: Peripherals and/or core for substantial power reduction and fast wake-up
- Doze mode Allows CPU to Run at a Lower Clock Speed than Peripherals
- Alternate Clock modes Allow On-the-Fly: Switching to a lower clock speed for selective power reduction
- Retention Sleep with On-Chip Ultra Low-Power Retention Regulator
- Fail-Safe Clock Monitor Operation: Detects clock failure and switches to on-chip, low-power RC Oscillator
- Power-on Reset (POR), Brown-out Reset (BOR) Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable High or Low-Voltage Detect (HLVD)
- Flexible Watchdog Timer (WDT) with RC Oscillator for Reliable Operation
- Deadman Timer (DMT) for Safety-Critical Applications
- Programmable 32-Bit Cyclic Redundancy Check (CRC) Generator
- Flash Configurable as OTP by ICSP Write Inhibit
- CodeGuard Security ECC Flash Memory with Fault Injection: Single Error Correction (SEC) Double-Error Detection (DED)
- Customer OTP Memory Unique Device Identifier (UDID), 120-Bit Unique ID
- Supply Voltage Range of 2.0V to 3.6V
- Operating Ambient Temperature Range of -40°C to +125°C
- On-Chip Voltage Regulators (1.8V) for Low-Power Operation
- Large, Dual Partition Flash Program Array:
- The device’s Flash memory can be configured into two physical sections or a single physical section
- Capable of holding two independent software applications, including bootloader
- Permits simultaneous programming of one partition while executing application code from the other
- Allows run-time switching between Active Partitions
- Flash Memory: 10,000 erase/write cycle endurance, typical Data retention: 20 years minimum
- Self-programmable under software control
- Flash OTP emulation
- 8 MHz Fast RC Internal Oscillator: Multiple clock divide options Fast start-up
- 96 MHz PLL Option
- Programmable Reference Clock Output
- In-Circuit Serial Programming (ICSP) and In-Circuit Emulation (ICE) via Two Pins
- JTAG Boundary Scan Support
- Independent, Low-Power 32 kHz Timer Oscillator
- Six-Channel DMA Controller: Minimizes CPU overhead and increases data throughput
- Timer1: 16-Bit Timer/Counter with External Crystal Oscillator; Timer1 can Provide an A/D Trigger
- Timer2,3,4,5: 16-Bit Timer/Counter, can Create 32-Bit Timer; Timer3 and Timer5 can Provide an A/D Trigger
- Eight MCCP modules, Each with a Dedicated 16/32-Bit Timer:
- Three 6-output MCCP modules
- Five 2-output MCCP modules
- Four Variable Widths, Serial Peripheral Interface (SPI) Ports on All Devices; Three Operation modes:
- Three-wire SPI (supports all four SPI modes)
- Up to 32-byte deep FIFO buffer
- I2S mode
- Speed up to 24 MHz
- Three I²C Master and Slave w/Address Masking, PMBus and IPMI Support
- Six UART modules:
- LIN/J2602 bus support (auto-wake-up, Auto-Baud Detect, Break character support)
- RS-232 and RS-485 support
- IrDA mode (hardware encoder/decoder functions)
- Five External Interrupt Pins
- Hardware Real-Time Clock and Calendar (RTCC)
- Peripheral Pin Select (PPS) allows Independent I/O Mapping of Many Peripherals
- Configurable Interrupt-on-Change on All I/O Pins: Each pin is independently configurable for rising edge or falling edge change detection
- Reference Clock Output with Programmable Divider
- Four Configurable Logic Cell (CLC) Blocks:
- Two inputs and one output, all mappable to peripherals or I/O pins
- AND/OR/XOR logic and D/JK flip-flop functions
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8834 | $ 3.88 |
| 250+ | $ 1.5038 | $ 375.95 |
| 500+ | $ 1.4495 | $ 724.75 |
| 1,000+ | $ 1.4247 | $ 1424.70 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-48(7x7) | |
| ADC (Bit) | 10bit;12bit | |
| Number of I/O | 39 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-48(7x7) | |
| ADC (Bit) | 10bit;12bit | |
| Number of I/O | 39 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Modified Harvard Architecture
- 512 Kbytes Flash Memory 32 Kbytes RAM Up to 16 MIPS Operation @ 32 MHz
- 17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
- 32-Bit by 16-Bit Hardware Divider
- 16-Bit x 16-Bit Working Register Array C Compiler Optimized Instruction Set Architecture Two Address Generation Units for Separate Read and Write Addressing of Data Memory
- 64 Segments and 8 Commons Supporting up to 480 Pixels
- LCD Charge Pump with 5 μA Low Power Core-Independent LCD Animation Operation in Sleep Mode
- Up to 24-Channel, Software Selectable 10/12-Bit Analog-to-Digital Converter:
- 12-bit, 350K samples/second conversion rate (single Sample-and-Hold)
- 10-bit, 400K samples/second conversion rate (single Sample-and-Hold)
- Sleep mode operation
- Low-voltage boost for input
- Band gap reference input feature
- Core-independent windowed threshold compare feature
- Auto-scan feature
- Three Analog Comparators with Input Multiplexing: Programmable reference voltage for comparators
- 10-Bit, 1 Msps DAC with Buffered Output
- Sleep and Idle modes Selectively Shut Down: Peripherals and/or core for substantial power reduction and fast wake-up
- Doze mode Allows CPU to Run at a Lower Clock Speed than Peripherals
- Alternate Clock modes Allow On-the-Fly: Switching to a lower clock speed for selective power reduction
- Retention Sleep with On-Chip Ultra Low-Power Retention Regulator
- Fail-Safe Clock Monitor Operation: Detects clock failure and switches to on-chip, low-power RC Oscillator
- Power-on Reset (POR), Brown-out Reset (BOR) Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable High or Low-Voltage Detect (HLVD)
- Flexible Watchdog Timer (WDT) with RC Oscillator for Reliable Operation
- Deadman Timer (DMT) for Safety-Critical Applications
- Programmable 32-Bit Cyclic Redundancy Check (CRC) Generator
- Flash Configurable as OTP by ICSP Write Inhibit
- CodeGuard Security ECC Flash Memory with Fault Injection: Single Error Correction (SEC) Double-Error Detection (DED)
- Customer OTP Memory Unique Device Identifier (UDID), 120-Bit Unique ID
- Supply Voltage Range of 2.0V to 3.6V
- Operating Ambient Temperature Range of -40°C to +125°C
- On-Chip Voltage Regulators (1.8V) for Low-Power Operation
- Large, Dual Partition Flash Program Array:
- The device’s Flash memory can be configured into two physical sections or a single physical section
- Capable of holding two independent software applications, including bootloader
- Permits simultaneous programming of one partition while executing application code from the other
- Allows run-time switching between Active Partitions
- Flash Memory: 10,000 erase/write cycle endurance, typical Data retention: 20 years minimum
- Self-programmable under software control
- Flash OTP emulation
- 8 MHz Fast RC Internal Oscillator: Multiple clock divide options Fast start-up
- 96 MHz PLL Option
- Programmable Reference Clock Output
- In-Circuit Serial Programming (ICSP) and In-Circuit Emulation (ICE) via Two Pins
- JTAG Boundary Scan Support
- Independent, Low-Power 32 kHz Timer Oscillator
- Six-Channel DMA Controller: Minimizes CPU overhead and increases data throughput
- Timer1: 16-Bit Timer/Counter with External Crystal Oscillator; Timer1 can Provide an A/D Trigger
- Timer2,3,4,5: 16-Bit Timer/Counter, can Create 32-Bit Timer; Timer3 and Timer5 can Provide an A/D Trigger
- Eight MCCP modules, Each with a Dedicated 16/32-Bit Timer:
- Three 6-output MCCP modules
- Five 2-output MCCP modules
- Four Variable Widths, Serial Peripheral Interface (SPI) Ports on All Devices; Three Operation modes:
- Three-wire SPI (supports all four SPI modes)
- Up to 32-byte deep FIFO buffer
- I2S mode
- Speed up to 24 MHz
- Three I²C Master and Slave w/Address Masking, PMBus and IPMI Support
- Six UART modules:
- LIN/J2602 bus support (auto-wake-up, Auto-Baud Detect, Break character support)
- RS-232 and RS-485 support
- IrDA mode (hardware encoder/decoder functions)
- Five External Interrupt Pins
- Hardware Real-Time Clock and Calendar (RTCC)
- Peripheral Pin Select (PPS) allows Independent I/O Mapping of Many Peripherals
- Configurable Interrupt-on-Change on All I/O Pins: Each pin is independently configurable for rising edge or falling edge change detection
- Reference Clock Output with Programmable Divider
- Four Configurable Logic Cell (CLC) Blocks:
- Two inputs and one output, all mappable to peripherals or I/O pins
- AND/OR/XOR logic and D/JK flip-flop functions
C1015825 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC24FJ512GL405-I/PT | MICROCHIP | TQFP-48(7x7) | 9 | $ 6.9171 | ||
| PIC24FJ512GU405-I/PT | MICROCHIP | TQFP-48(7x7) | 1 | $ 5.1033 | ||
| PIC24FJ256GL405-E/PT | MICROCHIP | TQFP-48(7x7) | 0 | $ 3.6648 | ||
| PIC24FJ512GL405-E/PT | MICROCHIP | TQFP-48(7x7) | 0 | $ 13.5843 | ||
| PIC24FJ512GU405-E/PT | MICROCHIP | TQFP-48(7x7) | 0 | $ 4.3065 | ||
| PIC24FJ256GL405-I/PT | MICROCHIP | TQFP-48(7x7) | 0 | $ 3.3417 | ||
| PIC24FJ256GU405T-I/PT | MICROCHIP | TQFP-48(7x7) | 0 | $ 3.6625 | ||
| PIC24FJ256GL405T-I/PT | MICROCHIP | TQFP-48(7x7) | 0 | $ 3.4215 | ||
| PIC24FJ256GU405-I/PT | MICROCHIP | TQFP-48(7x7) | 0 | $ 3.7433 | ||
| PIC24FJ512GL405T-I/PT | MICROCHIP | TQFP-48(7x7) | 0 | $ 3.6117 | ||
| PIC24FJ512GU405T-I/PT | MICROCHIP | TQFP-48(7x7) | 0 | $ 3.84 |

