SILICON LABS EFR32BG22C224F512GM32-CR
| Manufacturer | |
| MPN | EFR32BG22C224F512GM32-CR |
| LCSC Part # | C1015253 |
| Packaging | QFN-32-EP(4x4) |
| Customer # | |
| Key Attributes | Wireless Gecko SoC for IoT Connected Applications |
| Datasheet | SILICON LABS EFR32BG22C224F512GM32-CR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-32-EP(4x4) | |
| Sensitivity | -106.7dBm | |
| Data Rate | 2Mbps | |
| Applications | Bluetooth | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 3.6mA | |
| Interface Type | ADC;I2C;I2S;PWM;SPI;IrDA;UART;USART | |
| Output Power | 6dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.8V | |
| Features | - | |
| Type | transceiver | |
| Current Of Transmitting | 4.1mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-32-EP(4x4) | |
| Sensitivity | -106.7dBm | |
| Data Rate | 2Mbps | |
| Applications | Bluetooth | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Receive Current | 3.6mA | |
| Interface Type | ADC;I2C;I2S;PWM;SPI;IrDA;UART;USART | |
| Output Power | 6dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.8V | |
| Features | - | |
| Type | transceiver | |
| Current Of Transmitting | 4.1mA |
Introduction
The EFR32BG22 Wireless Gecko family of SoCs is part of the Wireless Gecko portfolio. EFR32BG22 Wireless Gecko SoCs are ideal for enabling energy-friendly Bluetooth 5.2 networking for IoT devices. The single-die solution combines a 76.8 MHz Cortex-M33 with a high performance 2.4 GHz radio to provide an industry-leading, energy efficient wireless, SoC for IoT connected applications.
Features
- 32-bit ARM Cortex-M33 core with 76.8 MHz maximum operating frequency
- Up to 512 kB of flash and 32 kB of RAM
- Energy-efficient radio core with low active and sleep currents
- Bluetooth 5.2 Direction Finding
- Integrated PA with up to 6 dBm (2.4 GHz) TX power
- Secure Boot with Root of Trust and Secure Loader (RTSL)
- Low Power Wireless System-on-Chip
- High Performance 32-bit 76.8 MHz ARM Cortex-M33 with DSP instruction and floating-point unit for efficient signal processing
- 2.4 GHz radio operation
- 2 (G)FSK with fully configurable shaping
- OQPSK DSSS
- (G)MSK
- Bluetooth Low Energy (Bluetooth 5.2)
- Direction finding using Angle-of-Arrival (AoA) and Angle-ofDeparture (AoD)
- Proprietary
- Analog to Digital Converter (ADC) 12-bit @ 1 Msps, 16-bit @ 76.9 ksps
- Up to 26 General Purpose I/O pins with output state retention and asynchronous interrupts
- 8 Channel DMA Controller
- 12 Channel Peripheral Reflex System (PRS)
- 4x16-bit Timer/Counter with 3 Compare/Capture/PWM channels
- 1x32-bit Timer/Counter with 3 Compare/Capture/PWM channels
- 32-bit Real Time Counter
- 24-bit Low Energy Timer for waveform generation
- 1x Watchdog Timer
- 2x Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S)
- 1x Enhanced Universal Asynchronous Receiver/Transmitter (EUART)
- 2x I2C interface with SMBus support
- Digital microphone interface (PDM)
- Precision Low-Frequency RC Oscillator to replace 32 kHz sleep crystal
- RFSENSE with selective OOK mode
- Die temperature sensor with +/-1.5 degree C accuracy after single-point calibration
- 1.71 to 3.8 single power supply
- -40 °C to 125 °C
- Hardware Cryptographic Acceleration for AES128/256, SHA-1, SHA-2 (up to 256-bit), ECC (up to 256-bit), ECDSA, and ECDH
- True Random Number Generator (TRNG) compliant with NIST SP800-90 and AIS-31
- ARM TrustZone
- Secure Debug with lock/unlock
Applications
- Asset Tags and Beacons
- Consumer Electronics Remote Controls
- Portable Medical
- Bluetooth Mesh Low Power Nodes
- Sports, Fitness, and Wellness devices
- Connected Home
- Building Automation and Security
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-32-EP(4x4) | |
| Sensitivity | -106.7dBm | |
| Data Rate | 2Mbps | |
| Applications | Bluetooth | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Typical Application Frequency | 2.4GHz | |
| Receive Current | 3.6mA | |
| Interface Type | ADC;I2C;I2S;PWM;SPI;IrDA;UART;USART | |
| Output Power | 6dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.8V | |
| Features | - | |
| Type | transceiver | |
| Current Of Transmitting | 4.1mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-32-EP(4x4) | |
| Sensitivity | -106.7dBm | |
| Data Rate | 2Mbps | |
| Applications | Bluetooth | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Typical Application Frequency | 2.4GHz |
| Type | Description | |
|---|---|---|
| Receive Current | 3.6mA | |
| Interface Type | ADC;I2C;I2S;PWM;SPI;IrDA;UART;USART | |
| Output Power | 6dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.8V | |
| Features | - | |
| Type | transceiver | |
| Current Of Transmitting | 4.1mA |
Introduction
The EFR32BG22 Wireless Gecko family of SoCs is part of the Wireless Gecko portfolio. EFR32BG22 Wireless Gecko SoCs are ideal for enabling energy-friendly Bluetooth 5.2 networking for IoT devices. The single-die solution combines a 76.8 MHz Cortex-M33 with a high performance 2.4 GHz radio to provide an industry-leading, energy efficient wireless, SoC for IoT connected applications.
Features
- 32-bit ARM Cortex-M33 core with 76.8 MHz maximum operating frequency
- Up to 512 kB of flash and 32 kB of RAM
- Energy-efficient radio core with low active and sleep currents
- Bluetooth 5.2 Direction Finding
- Integrated PA with up to 6 dBm (2.4 GHz) TX power
- Secure Boot with Root of Trust and Secure Loader (RTSL)
- Low Power Wireless System-on-Chip
- High Performance 32-bit 76.8 MHz ARM Cortex-M33 with DSP instruction and floating-point unit for efficient signal processing
- 2.4 GHz radio operation
- 2 (G)FSK with fully configurable shaping
- OQPSK DSSS
- (G)MSK
- Bluetooth Low Energy (Bluetooth 5.2)
- Direction finding using Angle-of-Arrival (AoA) and Angle-ofDeparture (AoD)
- Proprietary
- Analog to Digital Converter (ADC) 12-bit @ 1 Msps, 16-bit @ 76.9 ksps
- Up to 26 General Purpose I/O pins with output state retention and asynchronous interrupts
- 8 Channel DMA Controller
- 12 Channel Peripheral Reflex System (PRS)
- 4x16-bit Timer/Counter with 3 Compare/Capture/PWM channels
- 1x32-bit Timer/Counter with 3 Compare/Capture/PWM channels
- 32-bit Real Time Counter
- 24-bit Low Energy Timer for waveform generation
- 1x Watchdog Timer
- 2x Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S)
- 1x Enhanced Universal Asynchronous Receiver/Transmitter (EUART)
- 2x I2C interface with SMBus support
- Digital microphone interface (PDM)
- Precision Low-Frequency RC Oscillator to replace 32 kHz sleep crystal
- RFSENSE with selective OOK mode
- Die temperature sensor with +/-1.5 degree C accuracy after single-point calibration
- 1.71 to 3.8 single power supply
- -40 °C to 125 °C
- Hardware Cryptographic Acceleration for AES128/256, SHA-1, SHA-2 (up to 256-bit), ECC (up to 256-bit), ECDSA, and ECDH
- True Random Number Generator (TRNG) compliant with NIST SP800-90 and AIS-31
- ARM TrustZone
- Secure Debug with lock/unlock
Applications
- Asset Tags and Beacons
- Consumer Electronics Remote Controls
- Portable Medical
- Bluetooth Mesh Low Power Nodes
- Sports, Fitness, and Wellness devices
- Connected Home
- Building Automation and Security
C1015253 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
