PANASONIC ERJ-U1TF6R81U
| Manufacturer | |
| MPN | ERJ-U1TF6R81U |
| LCSC Part # | C1015018 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 6.81Ω ±1% 1W 2512 |
| Datasheet | PANASONIC ERJ-U1TF6R81U |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 6.81Ω | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 6.81Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1493 | $ 0.15 |
| 200+ | $ 0.0578 | $ 11.56 |
| 500+ | $ 0.0558 | $ 27.90 |
| 1,000+ | $ 0.0548 | $ 54.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 6.81Ω | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 6.81Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-S1TF6R81U | PANASONIC | 2512 | 0 | $ 0.2061 | ||
| CRCW25126R81FKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| CRCW25126R81FKEG | VISHAY | 2512 | 0 | $ 0.0347 | ||
| CRCW25126R81FKTG | VISHAY | 2512 | 0 | $ 0.1542 | ||
| RHC2512FT6R81 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3772 | ||
| SR73W3ATTE6R81F | KOA | 2512 | 0 | $ 0.1948 | ||
| SR733ATTE6R81F | KOA | 2512 | 0 | $ 0.1947 | ||
| SLR1TTE6R81F | KOA | 2512 | 0 | $ 0.2575 | ||
| HP122WF681KT4E | UNI-ROYAL | 2512 | 0 | $ 0.1332 | ||
| RMC1-6R81FTE | KAMAYA | 2512 | 0 | $ 0.0904 | ||
| RK73H3ATTE6R81F | KOA | 2512 | 0 | $ 0.04 | ||
| RMCF2512FT6R81 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0439 | ||
| RMCS2512FT6R81 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| CRCW25126R81FNTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW25126R81FNEG | VISHAY | 2512 | 0 | $ 0.0416 | ||
| CRCW25126R81FNEH | VISHAY | 2512 | 0 | $ 0.0941 | ||
| CR2512F6R81E04S | EVER OHMS | 2512 | 0 | $ 0.0367 | ||
| 25121WF681KT4E | UNI-ROYAL | 2512 | 0 | $ 0.0463 | ||
| RC2512FK-076R81L | YAGEO | 2512 | 0 | $ 0.0881 | ||
| RMCP2512FT6R81 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5456 |

