LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S03F4R75V product image
Images for reference only

PANASONIC ERJ-S03F4R75V

Manufacturer
MPN
ERJ-S03F4R75V
LCSC Part #
C1013893
Packaging
0603
Customer #
Key Attributes
RES 4.75Ω ±1% 0.1W 0603
DatasheetPANASONIC ERJ-S03F4R75V
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0402$ 0.04
200+$ 0.0156$ 3.12
500+$ 0.015$ 7.50
1,000+$ 0.0148$ 14.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Power(Watts)100mW
Resistance4.75Ω
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient-100ppm/℃~+600ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CRCW06034R75FKEAVISHAY06033,000$ 0.0145
1RC0603F4758SAE060319,200$ 0.0034
FRC0603F4R75TSFOJAN06034,800$ 0.0014
0603WAF475KT5EUNI-ROYAL06034,800$ 0.0033
ERJ-U03F4R75VPANASONIC06030$ 0.0207
CRCW06034R75FKEACVISHAY06030$ 0.0137
CRCW06034R75FKTAVISHAY06030$ 0.021
SG73S1JTTD4R75FKOA06030$ 0.0191
RCS06034R75FKEAVISHAY06030$ 0.0259
SG73P1JTTD4R75FKOA06030$ 0.0191
CRCW06034R75FKEAHPVISHAY06030$ 0.0187
CR164R75FMeritek06030$ 0.0023
RCS1608F4R75CSSamsung Electro-Mechanics06030$ 0.0169
RS-03L4R75FTFH06030$ 0.0026
RTT034R75FTPRALEC06030$ 0.0035
RMS06FT4R75TA-I Tech06030$ 0.0027
WR06W4R75FTLWalsin06030$ 0.0024
RC0603FR-074R75LYAGEO06030$ 0.0062
AC0603FR-074R75LYAGEO06030$ 0.0068
AA0603FR-074R75LYAGEO06030$ 0.0086