PANASONIC ERJ-U03F9091V
| Manufacturer | |
| MPN | ERJ-U03F9091V |
| LCSC Part # | C1013287 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 9090Ω ±1% 0.1W 0603 |
| Datasheet | PANASONIC ERJ-U03F9091V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.09kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.09kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0293 | $ 0.03 |
| 200+ | $ 0.0114 | $ 2.28 |
| 500+ | $ 0.011 | $ 5.50 |
| 1,000+ | $ 0.0108 | $ 10.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.09kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.09kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF9091T5E | UNI-ROYAL | 0603 | 91,700 | $ 0.0024 | ||
| FRC0603F9091TS | FOJAN | 0603 | 74,300 | $0.0023 $0.0024 | ||
| AC0603FR-079K09L | YAGEO | 0603 | 4,500 | $ 0.0083 | ||
| MCR03ERTF9091 | ROHM | 0603 | 2,800 | $ 0.0049 | ||
| CR0603-FX-9091ELF | BOURNS | 0603 | 840 | $ 0.0106 | ||
| AF0603FR-079K09L | YAGEO | 0603 | 500 | $ 0.0052 | ||
| RTT039091FTP | RALEC | 0603 | 200 | $ 0.0028 | ||
| ERJ3EKF9091V | PANASONIC | 0603 | 100 | $ 0.0055 | ||
| CRCW06039K09FKEA | VISHAY | 0603 | 100 | $0.0011 $0.0109 | ||
| RMC06039.09K1%N | TyoHM | 0603 | 100 | $ 0.0033 | ||
| WR06X9091FTL | Walsin | 0603 | 100 | $ 0.0026 | ||
| RK73H1JTTD9091F | KOA | 0603 | 0 | $ 0.0121 | ||
| ERJ-S03F9091V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| RCS1608F9091CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0169 | ||
| RMCF0603FT9K09 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0078 | ||
| CR0603-10W-9091FT | Venkel | 0603 | 0 | $ 0.0024 | ||
| CRCW06039K09FKTA | VISHAY | 0603 | 0 | $ 0.0117 | ||
| RS-03K9091FT | FH | 0603 | 0 | $ 0.0006 | ||
| RC0603FR-079K09L | YAGEO | 0603 | 0 | $ 0.0028 | ||
| AC0603FR-139K09L | YAGEO | 0603 | 0 | $ 0.0097 |

