FH CBG201209U680T
| Manufacturer | FHAsian Brands |
| MPN | CBG201209U680T |
| LCSC Part # | C1013 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 68Ω 0805 1LN |
| Datasheet | FH CBG201209U680T |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 400mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 68Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 400mΩ | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 68Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Higher impedance than through-hole beads at equivalent package size
- Leadless chip beads suppress EMI and RFI by simple PCB mounting
- EIA-compliant dimensions; compatible with automated SMT assembly
- Under the same size, the multilayer chip beads produce higher impedance than plug-in beads.
- These CBG series have substantial EMI/RFI suppression by simply mounting them onto PCB
- Suitable EIA standard in shape and dimension of chip beads; Can be mounted automatically by SMT equipment.
Applications
AI Translation
- Noise suppression for data transmission, signal, power, and return path lines
- Redialed noise suppression on digital product clock lines、signal lines and suppression noise on circuit.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 400mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 68Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 400mΩ | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 68Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Higher impedance than through-hole beads at equivalent package size
- Leadless chip beads suppress EMI and RFI by simple PCB mounting
- EIA-compliant dimensions; compatible with automated SMT assembly
- Under the same size, the multilayer chip beads produce higher impedance than plug-in beads.
- These CBG series have substantial EMI/RFI suppression by simply mounting them onto PCB
- Suitable EIA standard in shape and dimension of chip beads; Can be mounted automatically by SMT equipment.
Applications
AI Translation
- Noise suppression for data transmission, signal, power, and return path lines
- Redialed noise suppression on digital product clock lines、signal lines and suppression noise on circuit.
C1013 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



