LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F1933-I/SO product image
  • PIC16F1933-I/SO thumbnail 1
  • PIC16F1933-I/SO thumbnail 2
  • PIC16F1933-I/SO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F1933-I/SO

Manufacturer
MPN
PIC16F1933-I/SO
LCSC Part #
C10088
Packaging
SOIC-28-300mil
Customer #
Key Attributes
28-Pin Flash-Based, 8-Bit CMOS Microcontrollers with LCD Driver with XLP Technology
DatasheetMICROCHIP PIC16F1933-I/SO
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 409
409 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5209$ 1.52
10+$ 1.3832$ 13.83
30+$ 1.2981$ 38.94
100+$ 1.2099$ 120.99
500+$ 1.1697$ 584.85
1,000+$ 1.1527$ 1152.70
Standard Packaging27/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-28-300mil
ADC (Bit)10bit
Number of I/O25
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
Program Storage Size7KB
EEPROM256Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Only 49 Instructions to Learn: All single-cycle instructions except branches
  • Operating Speed: DC – 32 MHz oscillator/clock input, DC – 125 ns instruction cycle
  • Up to 16K x 14 Words of Flash Program Memory
  • Up to 1024 Bytes of Data Memory (RAM)
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Processor Read Access to Program Memory
  • Pinout Compatible to other 28-pin PIC16CXXX and PIC16FXXX Microcontrollers
  • Precision Internal Oscillator: Factory calibrated to ±1%, typical, Software selectable frequency range from 32 MHz to 31 kHz
  • Power-Saving Sleep mode
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR): Selectable between two trip points, Disable in Sleep option
  • Multiplexed Master Clear with Pull-up/Input Pin
  • Programmable Code Protection
  • Wide Operating Voltage Range: 1.8V-5.5V (PIC16F1933), 1.8V-3.6V (PIC16LF1933)
  • Standby Current: 60 nA @ 1.8V, typical
  • Operating Current: 7.5 μA/MHz, 1.8V, typical
  • Timer1 Oscillator Current: 600 nA @ 32 kHz, 1.8V, typical
  • Low-Power Watchdog Timer Current: 500 nA @ 1.8V, typical
  • Up to 35 I/O Pins and 1 Input-only pin: High-current source/sink for direct LED drive, Individually programmable interrupt-on-pin change pins, Individually programmable weak pull-ups
  • Integrated LCD Controller: Up to 96 segments, Variable clock input, Contrast control, Internal voltage reference selections
  • Capacitive Sensing module (mTouch): Up to 16 selectable channels
  • A/D Converter: 10-bit resolution and up to 14 channels, Selectable 1.024/2.048/4.096V voltage reference
  • Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
  • Enhanced Timer1: Dedicated low-power 32 kHz oscillator driver, 16-bit timer/counter with prescaler, External Gate Input mode with Toggle and Single Shot modes, Interrupt-on-gate completion
  • Timer2, 4, 6: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
  • Two Capture, Compare, PWM modules (CCP): 16-bit Capture, max. resolution 125 ns, 16-bit Compare, max. resolution 125 ns, 10-bit PWM, max. frequency 31.25 kHz
  • Three Enhanced Capture, Compare, PWM modules (ECCP): 3 PWM time-base options, Auto-shutdown and auto-restart, PWM steering, Programmable dead-band delay
  • Master Synchronous Serial Port (MSSP) with SPI and I2C: 7-bit address masking, SMBus/PMBus compatibility, Auto-wake-up on start
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): RS-232, RS-485 and LIN compatible, Auto-Baud Detect
  • SR Latch (555 Timer): Multiple Set/Reset input options, Emulates 555 Timer applications
  • 2 Comparators: Rail-to-rail inputs/outputs, Power mode control, Software enable hysteresis
  • Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels, 5-bit rail-to-rail resistive DAC with positive and negative reference selection

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PIC16F1933T-I/SOMICROCHIPSimilarSOIC-28-300mil14$ 4.6302
PIC16F1936-I/SOMICROCHIPSimilarSOIC-28-300mil48$ 2.9176
PIC16F1936T-I/SOMICROCHIPSimilarSOIC-28-300mil100$ 2.4867
PIC18F24Q10-I/SOMICROCHIPSimilarSOIC-28-300mil2$ 2.1809
PIC16F1938T-I/SOMICROCHIPSimilarSOIC-28-300mil10$ 5.2309
View and Compare All Alternative Parts.