LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP156AAFCT105280T2G product image
Images for reference only

onsemi NCP156AAFCT105280T2G

Manufacturer
MPN
NCP156AAFCT105280T2G
LCSC Part #
C895665
Packaging
WLCSP-6(1.2x0.8)
Customer #
Key Attributes
Positive Fixed WLCSP-6(1.2x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetonsemi NCP156AAFCT105280T2G
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.361$ 0.36
10+$ 0.3532$ 3.53
30+$ 0.347$ 10.41
100+$ 0.3408$ 34.08
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingWLCSP-6(1.2x0.8)
Output Voltage1.05V;2.8V
Number of Outputs2
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)10uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA;250mA
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The NCP156 is Dual Output Linear Voltage Regulator optimized for camera module application. The device offers unique combination of High Current Low Voltage Bias Rail Topology for supplying digital block and very precise second output for powering analog sensor block. This combination allows achieving the best performance and power efficiency.

Features

AI Translation
  • High Current Bias Rail Topology for OUT1
  • High PSRR, Ultra Low Noise LDO for OUT2
  • Output voltage range: OUT1 – 0.8 V to 1.8 V (Factory trimmed) OUT2 – 1.8 V to 3.6 V
  • Low IQ of typ. 90 μA
  • Slow VOUT Slew Rate for Camera Modules (Optional) typ. ≤30 mV/ms
  • Ultra−Low Dropout: OUT1 typ. 70 mV @ 1.2 V/500 mA OUT2 typ. 95 mV @ 2.8 V/250 mA
  • ±1% Typical Accuracy
  • High PSRR: OUT1 typ. 70 dB at 1 kHz OUT2 typ. 92 dB at 1 kHz
  • Thermal Shutdown and Current Limit Protections
  • Stable with a Small Ceramic Capacitor
  • Available WLCSP−6 1.2x0.8 mm Package
  • Active Output Discharge for Fast Output Turn−Off
  • These are Pb−free Devices

Applications

AI Translation
  • Camera Modules
  • Smartphones, Tablets