LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NIV6150MT2TXG product image
Images for reference only

onsemi NIV6150MT2TXG

Manufacturer
MPN
NIV6150MT2TXG
LCSC Part #
C893389
Packaging
WDFNW-10 (3x3)
Customer #
Key Attributes
5V WDFNW-10 (3x3) Current Regulation/Management RoHS
Datasheetonsemi NIV6150MT2TXG
RoHS Compliance4 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8255$ 0.83
200+$ 0.3193$ 63.86
500+$ 0.308$ 154.00
1,000+$ 0.3031$ 303.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
Manufactureronsemi
PackagingWDFNW-10 (3x3)
FeaturesOvercurrent Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout
Voltage - Supply5V
Operating Temperature-40℃~+125℃
FET TypeIntegrated FET
Trigger Current-
Width-
Threshold Voltage-
Length-
Height-
Peak Output Current(Source)-
Number of Channels-
RDS(on)135mΩ
Peak Output Current(Sink)-

Introduction

AI Translation

The NIS6150 is a cost effective, resettable fuse which can greatly enhance the reliability of a USB application from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits and to protect the input side circuitry from reverse currents. It includes an overvoltage clamp circuit that limits the output voltage during transients but does not shut the unit down, thereby allowing the load circuit to continue its operation.

Features

AI Translation
  • 200 m Max RDS(on)
  • Integrated Reverse Current Protection
  • Adjustable Output Current Limit Protection with Thermal Shutdown
  • IEC61000−4−2 Level 4 ESD Protection for Vbus up to ±7 kV
  • Fast Response Overvoltage Clamp Circuit with Selectable Level
  • Internal Undervoltage Lockout Circuit
  • Digital Enable with Separate FLAG for Fault Identification
  • Integrated Current Monitoring
  • Both Latching and Auto−Retry Options Available
  • NIV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Automotive Infotainment
  • USB 2.0/3.0/3.1 VBUS
  • Solid State Drives
  • Mother Boards