VBsemi Elec IPB80N08S2L-07-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IPB80N08S2L-07-VB |
| LCSC Part # | C7569110 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 120A TO-263(D2PAK) |
| Datasheet | VBsemi Elec IPB80N08S2L-07-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 1.395nF | |
| Current - Continuous Drain(Id) | 120A | |
| Ciss-Input Capacitance | 3.33nF | |
| Pd - Power Dissipation | 370W | |
| Reverse Transfer Capacitance (Crss) | 95pF | |
| RDS(on) | 6mΩ@10V;10mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 53.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 1.395nF | |
| Current - Continuous Drain(Id) | 120A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 3.33nF | |
| Pd - Power Dissipation | 370W | |
| Reverse Transfer Capacitance (Crss) | 95pF | |
| RDS(on) | 6mΩ@10V;10mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 53.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Avalanche Power MOSFET
- Maximum junction temperature 175°C
- 100% Rg and UIS tested
- RoHS compliant
- N-channel MOSFET
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3004$ 1.1054 | $ 1.11 |
| 10+ | $ 1.0908$ 0.9272 | $ 9.27 |
| 50+ | $ 0.8907$ 0.7571 | $ 37.86 |
| 100+ | $ 0.759$ 0.6452 | $ 64.52 |
| 500+ | $ 0.7018$ 0.5966 | $ 298.30 |
| 1,000+ | $ 0.6748$ 0.5736 | $ 573.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 1.395nF | |
| Current - Continuous Drain(Id) | 120A | |
| Ciss-Input Capacitance | 3.33nF | |
| Pd - Power Dissipation | 370W | |
| Reverse Transfer Capacitance (Crss) | 95pF | |
| RDS(on) | 6mΩ@10V;10mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 53.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 1.395nF | |
| Current - Continuous Drain(Id) | 120A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 3.33nF | |
| Pd - Power Dissipation | 370W | |
| Reverse Transfer Capacitance (Crss) | 95pF | |
| RDS(on) | 6mΩ@10V;10mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 53.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Avalanche Power MOSFET
- Maximum junction temperature 175°C
- 100% Rg and UIS tested
- RoHS compliant
- N-channel MOSFET
C7569110 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FS3607-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 6 | $1.0784 $1.2686 | ||
| SUB75N08-10-E3-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 10 | $1.0338 $1.2162 | ||
| FDB16AN08A0-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 50 | $1.6356 $1.7216 | ||
| HM75N80D-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 10 | $1.0414 $1.2251 | ||
| AOB470L-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 47 | $1.4413 $1.6956 |



