LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6956AAX/V+T product image
Images for reference only

MAXIM MAX6956AAX/V+T

Manufacturer
MPN
MAX6956AAX/V+T
LCSC Part #
C7456191
Packaging
BSOP-36-300mil
Customer #
Key Attributes
2.5V~5.5V I²C BSOP-36-300mil Display Drivers RoHS
DatasheetMAXIM MAX6956AAX/V+T
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerMAXIM
PackagingBSOP-36-300mil
Voltage - Supply2.5V~5.5V
Configuration-
Operating Temperature-40℃~+125℃
Pd - Power Dissipation-
Clock Frequency-
InterfaceI²C
FeaturesCascadable function;PWM dimming;Lamp test function
Segment Drive Current9.5mA;18.5mA;19mA
Quiescent Current (Iq)110uA
Digit Drive Current-

Introduction

AI Translation

The MAX6956 compact, serial-interfaced LED display driver/I/O expander provide microprocessors with up to 28 ports. Each port is individually user configurable to either a logic input, logic output, or common-anode (CA) LED constant-current segment driver. Each port configured as an LED segment driver behaves as a digitally controlled constant-current sink, with 16 equal current steps from 1.5mA to 24mA. The LED drivers are suitable for both discrete LEDs and CA numeric and alphanumeric LED digits. Each port configured as a general-purpose I/O (GPIO) can be either a push-pull logic output capable of sinking 10mA and sourcing 4.5mA, or a Schmitt logic input with optional internal pullup. Seven ports feature configurable transition detection logic, which generates an interrupt upon change of port logic level. The MAX6956 is controlled through an I2C-compatible 2-wire serial interface, and uses four-level logic to allow 16 I2C addresses from only 2 select pins. The MAX6956AAX and MAX6956ATL have 28 ports and are available in 36-pin SSOP and 40-pin thin QFN packages, respectively. The MAX6956AAI and MAX6956ANI have 20 ports and are available in 28-pin SSOP and 28-pin DIP packages, respectively.

Features

AI Translation
  • 400kbps I2C-Compatible Serial Interface
  • 2.5V to 5.5V Operation
  • -40°C to +125°C Temperature Range
  • 20 or 28 I/O Ports, Each Configurable as Constant-Current LED Driver, Push-Pull Logic Output, Schmitt Logic Input, Schmitt Logic Input with Internal Pullup
  • 11μA (max) Shutdown Current
  • 16-Step Individually Programmable Current Control for Each LED
  • Logic Transition Detection for Seven I/O Ports

Applications

AI Translation
  • Set-Top Boxes Bar Graph Displays
  • Panel Meters
  • Industrial Controllers
  • White Goods System Monitoring
  • Automotive