WPMtek 1.5KE20A
| Manufacturer | WPMtekAsian Brands |
| MPN | 1.5KE20A |
| LCSC Part # | C7422643 |
| Packaging | Through Hole,D5.6xL9.2mm |
| Customer # | |
| Key Attributes | TVS DIODE 17.1VWM 27.7VC |
| Datasheet | WPMtek 1.5KE20A |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WPMtek | |
| Packaging | Through Hole,D5.6xL9.2mm | |
| Clamping Voltage | 27.7V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 54.9A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 21V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17.1V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WPMtek | |
| Packaging | Through Hole,D5.6xL9.2mm | |
| Clamping Voltage | 27.7V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 54.9A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 21V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17.1V |
Introduction
The 1.5KE series high-current unidirectional/bidirectional transient suppressors are designed for AC line protection and high-power DC bus clamping applications. These devices provide protection for unidirectional/bidirectional ports from 6.8V to 600V. Their clamping voltage is below the avalanche voltage. Therefore, any voltage rise due to increased current conduction can be kept to a minimum, providing the highest possible level of protection. They can also be connected in series and/or parallel to create high-capacity protection solutions.
Features
- Excellent clamping capability.
- Repetition rate (duty cycle): 0.01%.
- Except for bidirectional devices, the color band indicates the cathode.
- Peak pulse power capability of 1500W under 10 x 1000 μs waveform.
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage (V<sub>BR</sub> min).
Applications
- Input/output interfaces.
- AC/DC power supplies
- Other susceptible circuits in telecommunications, computing, industrial, and consumer electronics applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2005 | $ 1.00 |
| 50+ | $ 0.1592 | $ 7.96 |
| 150+ | $ 0.1415 | $ 21.23 |
| 1,000+ | $ 0.1113 | $ 111.30 |
| 2,000+ | $ 0.1014 | $ 202.80 |
| 5,000+ | $ 0.0955 | $ 477.50 |
Standard Packaging1000/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WPMtek | |
| Packaging | Through Hole,D5.6xL9.2mm | |
| Clamping Voltage | 27.7V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 54.9A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 21V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17.1V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WPMtek | |
| Packaging | Through Hole,D5.6xL9.2mm | |
| Clamping Voltage | 27.7V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 54.9A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 21V | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17.1V |
Introduction
The 1.5KE series high-current unidirectional/bidirectional transient suppressors are designed for AC line protection and high-power DC bus clamping applications. These devices provide protection for unidirectional/bidirectional ports from 6.8V to 600V. Their clamping voltage is below the avalanche voltage. Therefore, any voltage rise due to increased current conduction can be kept to a minimum, providing the highest possible level of protection. They can also be connected in series and/or parallel to create high-capacity protection solutions.
Features
- Excellent clamping capability.
- Repetition rate (duty cycle): 0.01%.
- Except for bidirectional devices, the color band indicates the cathode.
- Peak pulse power capability of 1500W under 10 x 1000 μs waveform.
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage (V<sub>BR</sub> min).
Applications
- Input/output interfaces.
- AC/DC power supplies
- Other susceptible circuits in telecommunications, computing, industrial, and consumer electronics applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



