LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Banner Engineering T30UHPB W/30

Manufacturer
MPN
T30UHPB W/30
LCSC Part #
C7394846
Packaging
-
Customer #
Key Attributes
Ultrasonic Receivers, Transmitters - Industrial
DatasheetBanner Engineering T30UHPB W/30
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Introduction

AI Translation

U-GAGE® is an easy-to-use ultrasonic sensor designed for harsh environments. Simple push-button programming provides flexibility for a wide range of applications. Ideal for measurement applications such as detecting liquid levels in water tanks or sensing most transparent materials. Each sensor includes two discrete outputs that can be independently programmed with different window limits, or programmed together with the same limits. Pump-in/pump-out operation provides the switching logic required for applications such as level control and web tension control.

Features

AI Translation
  • Fast, easy-to-use teach mode programming — no potentiometer adjustment required
  • Two outputs programmable together or independently; outputs can be identical, independent, overlapping, or complementary
  • Remote teach support for safe and convenient operation
  • Available in sensing ranges of 150mm to 1m (5.9 in to 39.4 in) or 300mm to 2m (11.8 in to 78.7 in)
  • Wide operating temperature range: -20°C to +70°C (-4°F to +158°F)
  • Available with NPN or PNP dual discrete outputs
  • LED indicators for power, signal strength, and discrete output status
  • Available with integrated unterminated cable (2m [6.5 ft] or 9m [30 ft]), or with M12/Euro-style quick-disconnect connector
  • Compact, self-contained, right-angle sensor housing with fully encapsulated electronics
  • Rugged design for harsh sensing environments; rated IEC IP67, NEMA 6P

Applications

AI Translation
  • Level control
  • Web tension control