Taiwan Semiconductor TBS610 M1G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | TBS610 M1G |
| LCSC Part # | C7359201 |
| Packaging | TBS |
| Customer # | |
| Key Attributes | 150A 1V@6A 6A 1kV TBS Bridge Rectifiers RoHS |
| Datasheet | Taiwan Semiconductor TBS610 M1G |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TBS | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 2uA@1000V | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TBS | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 2uA@1000V | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction
- Suitable for automatic placement
- UL recognized file number: E-326854
- Moisture sensitivity level: Level 1 per J-STD-020
- RoHS compliant
- Halogen free per IEC 61249-2-21
Applications
AI Translation
- Switching Power Supply (SMPS)
- Adapters
- Lighting Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7338 | $ 2.73 |
| 200+ | $ 1.0917 | $ 218.34 |
| 500+ | $ 1.0557 | $ 527.85 |
| 1,000+ | $ 1.0369 | $ 1036.90 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TBS | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 2uA@1000V | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TBS | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 2uA@1000V | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction
- Suitable for automatic placement
- UL recognized file number: E-326854
- Moisture sensitivity level: Level 1 per J-STD-020
- RoHS compliant
- Halogen free per IEC 61249-2-21
Applications
AI Translation
- Switching Power Supply (SMPS)
- Adapters
- Lighting Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

