LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol T5100-E-GN-V product image
Images for reference only

Amphenol T5100-E-GN-V

Manufacturer
MPN
T5100-E-GN-V
LCSC Part #
C7356302
Packaging
-
Customer #
Key Attributes
0ppm~2000ppm Carbon dioxide Gas Sensors RoHS
DatasheetAmphenol T5100-E-GN-V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 239.7599$ 239.76
200+$ 95.6656$ 19133.12
500+$ 92.4689$ 46234.45
1,000+$ 90.8895$ 90889.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Gas Sensors
ManufacturerAmphenol
Packaging-
Measurement Range0ppm~2000ppm
Width-
Tolerance-
Length-
Diameter (φD)-
TypeCarbon dioxide
Interface-
Working current-
Pitch-
Height-
working voltage18V~30V;18V~42V
working temperature0℃~+50℃
Features-

Introduction

AI Translation

The Telaire T5100 series is a low-cost, high-performance CO₂ transmitter designed for the building controls market. It integrates seamlessly with building automation systems, enabling simple and effective fresh air control. Demand-controlled ventilation using CO₂ sensors maintains indoor air quality while preventing energy loss from over-ventilation.

Features

AI Translation
  • Patented absorptive infrared gas sensing engine delivering high accuracy in a compact, low-cost package
  • Patented ABC Logic™ auto-calibration system, eliminating manual calibration in most applications
  • Lifetime CO₂ calibration warranty when using ABC Logic™
  • Mounting board with two-part terminal blocks for fast, easy wiring
  • Breathable, waterproof CO₂ diffusion filter protecting the sensor from particulate and moisture contamination
  • Locking screws securing the cover and sensor to the mounting bracket for tamper resistance
  • Factory-calibrated sensor
  • Modern enclosure design
  • Low cost
  • 20 years of proven experience in low-cost infrared sensor manufacturing
  • Output options: field-selectable voltage or current output; voltage-only output (0–10V or 0–5V); current-only output 4–20 mA
  • Compatible with UIP software for customization
  • CE, RoHS, REACH, and WEEE compliant
  • Lifetime calibration warranty
  • Two enclosure sizes available to meet regional requirements

Applications

AI Translation
  • Conference room
  • Classroom
  • Lecture hall