YAGEO RT0603DRE076K2L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603DRE076K2L |
| LCSC Part # | C728630 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 6.2kΩ ±0.5% 100mW 0603 |
| Datasheet | YAGEO RT0603DRE076K2L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0067 | $ 0.34 |
| 500+ | $ 0.0066 | $ 3.30 |
| 1,500+ | $ 0.0065 | $ 9.75 |
| 5,000+ | $ 0.0064 | $ 32.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AT0603DRE076K2L | YAGEO | 0603 | 0 | $ 0.0264 | ||
| RT0603DRD076K2L | YAGEO | 0603 | 0 | $ 0.013 | ||
| AT0603DRD076K2L | YAGEO | 0603 | 0 | $ 0.065 | ||
| RT0603CRE076K20L | YAGEO | 0603 | 0 | $ 0.0515 | ||
| RT0603CRE076K2L | YAGEO | 0603 | 0 | $ 0.0527 | ||
| RT0603BRE076K2L | YAGEO | 0603 | 0 | $ 0.0309 | ||
| AT0603BRE076K2L | YAGEO | 0603 | 0 | $ 0.1951 | ||
| AT0603CRD076K2L | YAGEO | 0603 | 0 | $ 0.0822 | ||
| RT0603CRD076K2L | YAGEO | 0603 | 0 | $ 0.0232 | ||
| RE0603DRE076K2L | YAGEO | 0603 | 0 | $ 0.0128 | ||
| RT0603WRE076K2L | YAGEO | 0603 | 0 | $ 0.0755 | ||
| RT0603CRC076K2L | YAGEO | 0603 | 0 | $ 0.1082 |

