YAGEO PA2512FKF7T0R009E
| Manufacturer | YAGEOAsian Brands |
| MPN | PA2512FKF7T0R009E |
| LCSC Part # | C728328 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 0.009Ω ±1% 3W 2512 |
| Datasheet | YAGEO PA2512FKF7T0R009E |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 9mΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+170℃ | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 9mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+170℃ | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 7,110
7,110 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1191 | $ 0.60 |
| 50+ | $ 0.0948 | $ 4.74 |
| 150+ | $ 0.0827 | $ 12.41 |
| 500+ | $ 0.0736 | $ 36.80 |
| 2,500+ | $ 0.0663 | $ 165.75 |
| 4,000+ | $ 0.0626 | $ 250.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 9mΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+170℃ | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 9mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+170℃ | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TLR3APDTE9L00F75 | KOA | Similar | 2512 | 1,980 | $ 0.6867 | ||
| TLRP3A30DR009FTE | TE Connectivity | Similar | 2512 | 63 | $ 0.3264 | ||
| TLRP3A30WR009FTE | TE Connectivity | Similar | 2512 | 0 | $ 0.1776 | ||
| WSLP25129L000FEB | VISHAY | Similar | 2512 | 0 | $ 1.1031 | ||
| WSLP25129L000FEA | VISHAY | Similar | 2512 | 0 | $ 0.8152 |
5 more alternative parts.View all substitutes



