LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cincon Electronics Co. LTD CQB75-300S48N-F product image
Images for reference only

Cincon Electronics Co. LTD CQB75-300S48N-F

Manufacturer
MPN
CQB75-300S48N-F
LCSC Part #
C7233121
Packaging
-
Customer #
Key Attributes
48V 180V~450V DC DC Converters RoHS
DatasheetCincon Electronics Co. LTD CQB75-300S48N-F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 223.8552$ 223.86
200+$ 89.3194$ 17863.88
500+$ 86.3355$ 43167.75
1,000+$ 84.861$ 84861.00
Standard Packaging20/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCincon Electronics Co. LTD
Packaging-
Function-
Output Voltage48V
Ripple Noise240mVp-p
Type-
Operating Temperature-40℃~+105℃
Quiescent Supply Current-
Voltage - Supply180V~450V
Capacitive Load(Max)1000uF
Number of Outputs1
Iout1.56A
Output Voltage Accuracy±1%
Height12.7mm
Frequency - Switching300kHz
Features-
Conversion Efficiency89%
Length57.9mm
Width36.8mm

Features

AI Translation
  • Up to 90% efficiency
  • Fixed switching frequency
  • Regulated output
  • Remote on/off
  • Low no-load power consumption
  • Full protection (OTP/OCP/OVP/UVLO)
  • 3000Vac I/O isolation
  • Operating case temperature -40 to +105℃
  • Quarter-brick size, industry standard 2.28×1.45×0.5 inches
  • IEC/EN/UL 62368-1 certified (reinforced insulation)
  • CB test certificate IEC 62368-1
  • Compliant with shock and vibration requirements
  • Compliant with EN 45545 fire and smoke standard
  • 3000m operating altitude
  • Available in -55℃ operating version (suffix "-M2")