LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 9-1393808-8 product image
Images for reference only

TE Connectivity 9-1393808-8

Manufacturer
MPN
9-1393808-8
LCSC Part #
C7204983
Packaging
SOCKETABLE
Customer #
Key Attributes
2A 24V SOCKETABLE Signal Relays, Up to 2 Amps RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 155.2174$ 155.22
200+$ 61.9337$ 12386.74
500+$ 59.8637$ 29931.85
1,000+$ 58.8405$ 58840.50
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Signal Relays, Up to 2 Amps
ManufacturerTE Connectivity
PackagingSOCKETABLE
Switching Voltage(Max)125V@AC;150V@DC
Switching Current(Max)2A
Coil Voltage24V
Release Time3ms
Operate Time7.5ms
Operating Temperature-40℃~+70℃
Contact MaterialSilver + Gold Plated