Bel Fuse HD15-6-AG
| Fabricante | |
| Cód. da peça | HD15-6-AG |
| Nº LCSC | C7201573 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | AC DC Converters RoHS |
| Folha de Dados | Bel Fuse HD15-6-AG |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Fabricante | Bel Fuse | |
| Emb. | - | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Fabricante | Bel Fuse |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection |
Descrição
The Bel Power Solutions produces the industry’s broadest selection of Linear power supplies with output voltages from 5 to 48 Volts. Rugged technology and proven design merge to create quiet, highly regulated, dependable DC power. The Linear power supplies are approved to domestic and international regulatory standards, and are CE Marked to the Low Voltage Directive (LVD).
Recursos
- RoHS compatible for all six substances
- Worldwide AC Input Capabilities: 100/120/220/230/240 VAC
- ±0.05% Output Regulation
- Low Output Ripple
- Mean Time Before Failure (MTBF) 300,000 Hours
- CE marked to Low Voltage Directive
- 100% Burn-In
- Overvoltage Protection (OVP) Standard on 5 V Single Outputs, Optional for other outputs under 48 V
Aplicações
- Used in industrial and medical applications needing low noise/ripple – amplifiers, acoustic, broadcast, ATE and control equipment.
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 444.4265 | $ 444.43 |
| 200+ | $ 177.3294 | $ 35465.88 |
| 500+ | $ 171.4041 | $ 85702.05 |
| 1,000+ | $ 168.4764 | $ 168476.40 |
Encapsulamento Padrão10/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Fabricante | Bel Fuse | |
| Emb. | - | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Fabricante | Bel Fuse |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection |
Descrição
The Bel Power Solutions produces the industry’s broadest selection of Linear power supplies with output voltages from 5 to 48 Volts. Rugged technology and proven design merge to create quiet, highly regulated, dependable DC power. The Linear power supplies are approved to domestic and international regulatory standards, and are CE Marked to the Low Voltage Directive (LVD).
Recursos
- RoHS compatible for all six substances
- Worldwide AC Input Capabilities: 100/120/220/230/240 VAC
- ±0.05% Output Regulation
- Low Output Ripple
- Mean Time Before Failure (MTBF) 300,000 Hours
- CE marked to Low Voltage Directive
- 100% Burn-In
- Overvoltage Protection (OVP) Standard on 5 V Single Outputs, Optional for other outputs under 48 V
Aplicações
- Used in industrial and medical applications needing low noise/ripple – amplifiers, acoustic, broadcast, ATE and control equipment.
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

