LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 5543232 product image
Images for reference only

Phoenix Contact 5543232

Manufacturer
MPN
5543232
LCSC Part #
C7188045
Packaging
-
Customer #
Key Attributes
220V 5A 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps RoHS
DatasheetPhoenix Contact 5543232
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 94.847$ 94.85
200+$ 37.8445$ 7568.90
500+$ 36.581$ 18290.50
1,000+$ 35.9561$ 35956.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerPhoenix Contact
Packaging-
Coil Voltage220V
Switching Voltage(Max)250V@AC;30V@DC
Coil Resistance-
Release Time10ms
Operate Time15ms
Length50mm
Height77mm
Contact Resistance-
Number of Pins-
Coil Type-
Width22.5mm
Operating Temperature-20℃~+65℃
Switching Current(Max)5A
Coil Rated Power-
Contact Rating-
Contact MaterialAgCdO
Contact Form2 Form C: 2C (DPDT-CO)