BOURNS 3540S-1-102L
| Manufacturer | |
| MPN | 3540S-1-102L |
| LCSC Part # | C7180763 |
| Packaging | Through Hole-3P,D22.2mm |
| Customer # | |
| Key Attributes | POT 1kΩ 2W Through Hole-3P,D22.2mm |
| Datasheet | BOURNS 3540S-1-102L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole-3P,D22.2mm | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 10 | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole-3P,D22.2mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±50ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 10 | |
| Resistance | 1kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Bushing mount
- Optional center tap and rear shaft extension
- Optional AR lug feature
- Combinable via common or concentric shaft
- High torque available
- Non-standard features and specifications available
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.2572 | $ 29.26 |
| 10+ | $ 28.2441 | $ 282.44 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole-3P,D22.2mm | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 10 | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole-3P,D22.2mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±50ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 10 | |
| Resistance | 1kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Bushing mount
- Optional center tap and rear shaft extension
- Optional AR lug feature
- Combinable via common or concentric shaft
- High torque available
- Non-standard features and specifications available
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



