TE Connectivity 3-1617530-3
| Manufacturer | |
| MPN | 3-1617530-3 |
| LCSC Part # | C7175174 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3A 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 3A | |
| Release Time | 5ms | |
| Operate Time | 5ms | |
| Contact Material | Silver + Gold Plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ | |
| Switching Voltage(Max) | 115V@AC;28V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 3A | |
| Release Time | 5ms | |
| Operate Time | 5ms | |
| Contact Material | Silver + Gold Plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 610.6328 | $ 610.63 |
| 200+ | $ 243.6479 | $ 48729.58 |
| 500+ | $ 235.5056 | $ 117752.80 |
| 1,000+ | $ 231.4823 | $ 231482.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 3A | |
| Release Time | 5ms | |
| Operate Time | 5ms | |
| Contact Material | Silver + Gold Plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ | |
| Switching Voltage(Max) | 115V@AC;28V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 3A | |
| Release Time | 5ms | |
| Operate Time | 5ms | |
| Contact Material | Silver + Gold Plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

