LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON ZE-N22-2 product image
Images for reference only

OMRON ZE-N22-2

Manufacturer
MPN
ZE-N22-2
LCSC Part #
C7169869
Packaging
-
Customer #
Key Attributes
125V SPDT 125V Limit Switches RoHS
DatasheetOMRON ZE-N22-2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.9129$ 44.91
200+$ 17.9205$ 3584.10
500+$ 17.322$ 8661.00
1,000+$ 17.0259$ 17025.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerOMRON
Packaging-
Voltage Rating (DC)125V
Operating Temperature-10℃~+80℃
Termination StylePC Pin
CircuitSPDT
Voltage Rating (AC)125V