TRACO POWER THM 10-4810
| Manufacturer | |
| MPN | THM 10-4810 |
| LCSC Part # | C7121963 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 3.3V 36V~75V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | TRACO POWER THM 10-4810 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 2.5A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Output Power | 8.3W | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 82.5% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 2.5A | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Output Power | 8.3W | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 82.5% |
Introduction
The THM 10 series is a range of medical 10 Watt DC/DC converters in DIP-24 plastic package with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VAC and a very low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd ed. for 2 x MOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 89% and highest grade components the converters can reliably operate in an ambient temperature range of -40°C up to +90°C.
Features
- Compact DIP-24 plastic case I/O isolation 5000 VAC rated for 250 VAC working voltage
- IEC 60601-1 certification for 2 x MOPP
- Risk management process according to ISO 14971 incl. risk management file
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- Low leakage current < 2 μA
- Operating temperature -40°C to 90°C
- EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
Applications
- Medical equipment
- Transportation
- Control & measurement
- IGBT drivers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 134.7486 | $ 134.75 |
| 200+ | $ 53.7668 | $ 10753.36 |
| 500+ | $ 51.97 | $ 25985.00 |
| 1,000+ | $ 51.0811 | $ 51081.10 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 2.5A | |
| Output Voltage | 3.3V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Output Power | 8.3W | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 82.5% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 2.5A | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection | |
| Output Power | 8.3W | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 82.5% |
Introduction
The THM 10 series is a range of medical 10 Watt DC/DC converters in DIP-24 plastic package with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VAC and a very low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd ed. for 2 x MOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 89% and highest grade components the converters can reliably operate in an ambient temperature range of -40°C up to +90°C.
Features
- Compact DIP-24 plastic case I/O isolation 5000 VAC rated for 250 VAC working voltage
- IEC 60601-1 certification for 2 x MOPP
- Risk management process according to ISO 14971 incl. risk management file
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- Low leakage current < 2 μA
- Operating temperature -40°C to 90°C
- EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
Applications
- Medical equipment
- Transportation
- Control & measurement
- IGBT drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |