LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HEERMICR HE6330MPR product image
  • HE6330MPR thumbnail 1
  • HE6330MPR thumbnail 2
  • HE6330MPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HEERMICR HE6330MPR

Manufacturer
HEERMICRAsian Brands
MPN
HE6330MPR
LCSC Part #
C711929
Packaging
SOT-89-3
Customer #
Key Attributes
3V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetHEERMICR HE6330MPR
Alternative Parts2
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0984$ 0.49
50+$ 0.0778$ 3.89
150+$ 0.0675$ 10.13
1,000+$ 0.0598$ 59.80
2,000+$ 0.0536$ 107.20
5,000+$ 0.0505$ 252.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHEERMICR
PackagingSOT-89-3
Output Voltage3V
Number of Outputs1
Operating Temperature-30℃~+85℃@(Ta)
Supply Current (Iq)3uA
Output ConfigurationPositive
Output Current250mA
Operating Voltage18V
Features-
Output TypeFixed

Introduction

AI Translation

The HE63XXM series is a set of three-terminal low power high voltage regulators implemented in CMOS technology. They allow input voltages as high as 18V. The series features extremely low quiescent current which is typically 2μA. They are available with several fixed output voltages ranging from 2.5V to 5.0V. CMOS technology ensures low voltage drop and low quiescent current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain variable voltages and currents.

Features

AI Translation
  • Low power consumption
  • Low voltage drop
  • Low temperature coefficient
  • Ultra low quiescent current: 2μA (typ.)
  • High input voltage (up to 18V)
  • Maximum output current: 250mA
  • Output voltage accuracy: tolerance ±2%
  • TO92, SOT89, SOT23-3 and SOT23 package

Applications

AI Translation
  • Battery-powered equipment
  • Communication equipment
  • Audio/Video equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HE2031A30MPRHEERMICRSOT-891,060$ 0.1498
HT7530-1(SOT89-3)HEERMICRSOT-89-3630$ 0.0451