CR Magnetics Inc. CR4210-50
| Manufacturer | |
| MPN | CR4210-50 |
| LCSC Part # | C7115441 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50A Current Sensors RoHS |
| Datasheet | CR Magnetics Inc. CR4210-50 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Current Range | 50A | |
| Operating Temperature | 0℃~+60℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current Range | 50A | |
| Operating Temperature | 0℃~+60℃ | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CR4210 and CR4211 Series Current Transducers are self powered. These transducers are calibrated to provide a 0-5 VDC and 0-10 VDC signal that is proportional to the average RMS input AC current. Designed for multi-point current sensing, these devices provide excellent features in a high value package.
Features
AI Translation
- 35mm DIN Rail or Panel Mount Available with 0 - 5 VDC or 0-10 VDC outputs
- Self powered, requires no external power source
- Use with external current transformers
- Low cost
- Connection diagram printed on case
Applications
AI Translation
- Multi-point current sensing and control panels
- Remote current sensing
- Monitor motor faults
- Monitor heating elements
- Monitor lighting elements
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 325.9179 | $ 325.92 |
| 200+ | $ 130.0434 | $ 26008.68 |
| 500+ | $ 125.6989 | $ 62849.45 |
| 1,000+ | $ 123.5506 | $ 123550.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Current Range | 50A | |
| Operating Temperature | 0℃~+60℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current Range | 50A | |
| Operating Temperature | 0℃~+60℃ | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CR4210 and CR4211 Series Current Transducers are self powered. These transducers are calibrated to provide a 0-5 VDC and 0-10 VDC signal that is proportional to the average RMS input AC current. Designed for multi-point current sensing, these devices provide excellent features in a high value package.
Features
AI Translation
- 35mm DIN Rail or Panel Mount Available with 0 - 5 VDC or 0-10 VDC outputs
- Self powered, requires no external power source
- Use with external current transformers
- Low cost
- Connection diagram printed on case
Applications
AI Translation
- Multi-point current sensing and control panels
- Remote current sensing
- Monitor motor faults
- Monitor heating elements
- Monitor lighting elements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

