LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-1132B28-U5T1G product image
Images for reference only

ABLIC S-1132B28-U5T1G

Manufacturer
MPN
S-1132B28-U5T1G
LCSC Part #
C7068633
Packaging
SOT-89-5
Customer #
Key Attributes
Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetABLIC S-1132B28-U5T1G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2762$ 0.28
200+$ 0.1102$ 22.04
500+$ 0.1066$ 53.30
1,000+$ 0.1047$ 104.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingSOT-89-5
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current-
FeaturesOver Current Protection;Enable control;Reverse-polarity current protection
Output TypeFixed

Introduction

AI Translation

The S-1132 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption(300 mA output current) developed based on CMOS technology. A 0.1 μF small ceramic capacitor can be used. It operates with low current consumption of 20 μA typ. A built-in overcurrent protection circuit prevents the output current from exceeding the current capacity of the output transistor. Compared with the conventional 300 mA output current CMOS voltage regulators, high-density mounting is realized by using the super-small SNT-6A(H) package and a 0.1 μF small ceramic capacitor.

Features

AI Translation
  • Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
  • Input voltage: 2.0 V to 6.5 V
  • Output voltage accuracy: ±1.0%
  • Dropout voltage: 130 mV typ. (3.0 V output product, Iout = 100 mA)
  • Current consumption: During operation: 20 μA typ., 40 μA max. During power-off: 0.01 μA typ., 1.0 μA max.
  • Output current: Possible to output 300 mA (VIN ≥ VOUT(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 0.1 μF or more can be used.
  • Ripple rejection: 70 dB typ. (f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in ON/OFF circuit: Ensures long battery life.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Power supply for battery-powered device
  • Power supply for personal communication device
  • Power supply for home electric appliance
  • Power supply for cellular phone