LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3823-33DBVT product image
  • TPS3823-33DBVT thumbnail 1
  • TPS3823-33DBVT thumbnail 2
  • TPS3823-33DBVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3823-33DBVT

Manufacturer
MPN
TPS3823-33DBVT
LCSC Part #
C702189
Packaging
SOT-23-5
Customer #
Key Attributes
Voltage Monitor with Watchdog Timer
DatasheetTI TPS3823-33DBVT
RoHS Compliance2 documents available
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-5
output typePush-pull
Reset Timeout200ms
Operating Temperature-40℃~+85℃@(TA)
FunctionWatchdog timer;Manual reset input
Reset Active LevelActive Low
standby current15uA
Voltage - Supply2.5V~5V
ChipTypeVoltage monitor
Threshold Voltage2.93V
Number of Voltages Monitored1

Introduction

AI Translation

The TPS382x series monitors are primarily designed to provide circuit initialization and timing supervision functions for DSP and processor-based systems. During power-up, RESET is asserted when the supply voltage VDD exceeds 1.1V. As long as VDD remains below the threshold voltage VIT-, the supply voltage monitor will monitor VDD and hold RESET active-low. An internal timer delays the output from returning to its inactive state (high) to ensure proper system reset. The delay time td begins after VDD rises above the threshold voltage (VIT- + VHYS). When the supply voltage drops below the threshold voltage VIT-, the output returns to its active state (low). No external components are required. All devices in this series have a fixed detection threshold voltage VIT- set by an internal voltage divider. The TPS382x series also offers watchdog timeout options of 200ms (TPS3820) and 1.6s (TPS3823, TPS3824, and TPS3828).

Features

AI Translation
  • Power-on reset generator with fixed timeout: 200ms (TPS3823, TPS3824, TPS3825, and TPS3828) or 25ms (TPS3820)
  • Manual reset input (TPS3820, TPS3823, TPS3825, and TPS3828)
  • Reset output: active-low (TPS3820, TPS3823, TPS3824, and TPS3825), active-high (TPS3824 and TPS3825), and open-drain (TPS3828)
  • Supply voltage monitoring: 2.5V, 3V, 3.3V, 5V
  • Watchdog timer (TPS3820, TPS3823, TPS3824, and TPS3828)
  • Supply current: 15μA (typical)
  • 5-pin SOT-23 package
  • Temperature range: -40℃ to 85℃ (-40℃ to 125℃ for TPS3823A-33)

Applications

AI Translation
  • DSP, microcontrollers, or microprocessors
  • Industrial equipment
  • Programmable control
  • Automotive systems
  • Portable and battery-powered devices
  • Smart metering
  • Wireless communication systems
  • Laptops and desktop computers