LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FEIG ELECTRONIC 3601.000.00 product image
Images for reference only

FEIG ELECTRONIC 3601.000.00

Manufacturer
MPN
3601.000.00
LCSC Part #
C7013307
Packaging
-
Customer #
Key Attributes
RS232 13.56MHz RFID Reader-Writer RFID Reader Modules RoHS
DatasheetFEIG ELECTRONIC 3601.000.00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 447.7255$ 447.73
200+$ 420.504$ 84100.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RFID Reader Modules
ManufacturerFEIG ELECTRONIC
Packaging-
InterfaceRS232
FeaturesAntenna short-circuit protection
Frequency13.56MHz
TypeRFID Reader-Writer

Introduction

AI Translation

The HF Mid Range Reader ID ISC.MR102 identifies transponders according to ISO 15693 with an operating frequency of 13,56 MHz. The reader is suitable for applications with middle read ranges. Depending on the used antenna the ID ISC.MR102 has a read range up to 40 cm. Due to its numerous communication interfaces the HF Mid Range Reader ID ISC.MR102 is suitable to be used in fields of applications like library, retail, logistics and industry and is easy to integrate in existing systems. With its anticollision function the ID ISC.MR102 is able to read up to 30 transponders simultaneous. A switchable DC voltage at the antenna output can supply a LED inside a connected antenna. Depending on the interface the ID ISC.MR102 is available as module or housing version. For the housing version the electronic is mounted inside a solid plastic housing which could be used in industrial environments.

Features

AI Translation
  • Compact Multitag Reader
  • for various applications
  • Anticollision function
  • Numerous communication interfaces: Ethernet (TCP/IP), USB, RS232, RS485
  • Available as module or housing version
  • 3 different reader modes
  • Compatible with the previous version ID ISC.MR101

Applications

AI Translation
  • retail
  • industry
  • logistics
  • libraries