BOURNS 3329H-1-100LF
| Manufacturer | |
| MPN | 3329H-1-100LF |
| LCSC Part # | C7007166 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10Ω 500mW Through Hole |
| Datasheet | BOURNS 3329H-1-100LF |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7211 | $ 2.72 |
| 200+ | $ 1.0856 | $ 217.12 |
| 500+ | $ 1.0509 | $ 525.45 |
| 1,000+ | $ 1.0319 | $ 1031.90 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3329H-1-100 | BOURNS | Through Hole | 0 | $ 3.9424 | ||
| 3362W-1-100 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3386R-1-100 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3329P-DK9-100LF | BOURNS | Through Hole | 0 | $ 2.8711 | ||
| 3362P-1-100 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3386C-1-100LF | BOURNS | Through Hole | 0 | $ 2.3775 | ||
| 3386G-1-100 | BOURNS | Through Hole | 0 | $ 3.0397 | ||
| 3386M-1-100 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3362S-1-100 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3386B-1-100 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386G-1-100LF | BOURNS | Through Hole | 0 | $ 1.9342 | ||
| 3362F-1-100LF | BOURNS | Through Hole | 0 | $ 2.6414 | ||
| 3362H-1-100 | BOURNS | Through Hole | 0 | $ 2.6986 | ||
| 3362R-1-100 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3386F-1-100TLF | BOURNS | Through Hole | 0 | $ 2.5905 | ||
| 3386K-1-100LF | BOURNS | Through Hole | 0 | $ 1.7728 | ||
| 3386W-1-100T | BOURNS | Through Hole | 0 | $ 3.8765 | ||
| 3329P-1-100 | BOURNS | Through Hole | 0 | $ 4.7719 | ||
| 3386F-1-100LF | BOURNS | Through Hole | 0 | $ 1.1095 | ||
| 25RXR10LF | TT Electronics | Through Hole | 0 | $ 1.9684 |

