SGMICRO SGM66099-5.0YG/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM66099-5.0YG/TR |
| LCSC Part # | C699653 |
| Packaging | WLCSP-1.22x0.83-6B |
| Customer # | |
| Key Attributes | WLCSP-1.22x0.83-6B AC DC Converters, Offline Switchers |
| Datasheet | SGMICRO SGM66099-5.0YG/TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | SGMICRO | |
| Packaging | WLCSP-1.22x0.83-6B | |
| Features | Light load efficient mode;Synchronous rectification drive |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | SGMICRO |
| Type | Description | |
|---|---|---|
| Packaging | WLCSP-1.22x0.83-6B | |
| Features | Light load efficient mode;Synchronous rectification drive |
Introduction
The SGM66099 is an ultra-low quiescent current synchronous Boost converter. 0.9V to 5.2V operating input voltage is suitable for Li-Mn battery, NiMH and Li-Ion rechargeable batteries. The 0.6μA (TYP) quiescent current maximizes the light load efficiency and also increases the effective battery operation time. In addition, the high-side synchronous rectifier provides output disconnect feature which minimizes unnecessary current drawn from the battery during shutdown mode. The SGM66099 is able to deliver 300mA output current from 3.3V to 5V conversion, and achieves up to 93% efficiency at 200mA load. The device offers down mode where the desired output voltage is regulated even when input voltage is higher than the output. In addition, when the input voltage is 300mV above the output voltage set point, the device enters pass-through mode. The device integrates various protection features such as over-voltage protection and thermal shutdown. In addition, the synchronous rectifier supports short circuit protection which further improves the robustness of the device. The SGM66099 offers both adjustable output voltage and fixed output voltage versions. It is available in Green WLCSP-1.22×0.83-6B and TDFN-0.2×0.2-6AL packages.
Features
- Operating Input Voltage Range: 0.9V to 5.2V
- Ultra-Low Quiescent Current: 0.6μA (TYP), Ultra-Low I₀ into VOUT Pin: 0.05μA (TYP), Ultra-Low I_Q into VIN Pin
- 1.2MHz Fixed Frequency Operation
- Adjustable Output Voltage from 2.5V to 5.2V
- Fixed Output Voltage Versions Available
- Power-Save Mode for Improved Efficiency at Low Output Power
- Regulated Output Voltage in Down Mode
- True Disconnection During Shutdown
- Up to 75% Efficiency at 10μA Load with Fixed Output Voltage Version
- Up to 93% Efficiency from 10mA to 300mA Load
- -40°C to +85°C Operating Ambient Temperature Range
- Available in Green WLCSP-1.22×0.83-6B and TDFN-0.2×0.2-6AL Packages
Applications
- LCD and LED Bias
- Portable and Wearable Applications
- Low Power Wireless Applications
- Battery Powered Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7406 | $ 0.74 |
| 10+ | $ 0.5692 | $ 5.69 |
| 30+ | $ 0.4835 | $ 14.51 |
| 100+ | $ 0.3979 | $ 39.79 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | SGMICRO | |
| Packaging | WLCSP-1.22x0.83-6B | |
| Features | Light load efficient mode;Synchronous rectification drive |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | SGMICRO |
| Type | Description | |
|---|---|---|
| Packaging | WLCSP-1.22x0.83-6B | |
| Features | Light load efficient mode;Synchronous rectification drive |
Introduction
The SGM66099 is an ultra-low quiescent current synchronous Boost converter. 0.9V to 5.2V operating input voltage is suitable for Li-Mn battery, NiMH and Li-Ion rechargeable batteries. The 0.6μA (TYP) quiescent current maximizes the light load efficiency and also increases the effective battery operation time. In addition, the high-side synchronous rectifier provides output disconnect feature which minimizes unnecessary current drawn from the battery during shutdown mode. The SGM66099 is able to deliver 300mA output current from 3.3V to 5V conversion, and achieves up to 93% efficiency at 200mA load. The device offers down mode where the desired output voltage is regulated even when input voltage is higher than the output. In addition, when the input voltage is 300mV above the output voltage set point, the device enters pass-through mode. The device integrates various protection features such as over-voltage protection and thermal shutdown. In addition, the synchronous rectifier supports short circuit protection which further improves the robustness of the device. The SGM66099 offers both adjustable output voltage and fixed output voltage versions. It is available in Green WLCSP-1.22×0.83-6B and TDFN-0.2×0.2-6AL packages.
Features
- Operating Input Voltage Range: 0.9V to 5.2V
- Ultra-Low Quiescent Current: 0.6μA (TYP), Ultra-Low I₀ into VOUT Pin: 0.05μA (TYP), Ultra-Low I_Q into VIN Pin
- 1.2MHz Fixed Frequency Operation
- Adjustable Output Voltage from 2.5V to 5.2V
- Fixed Output Voltage Versions Available
- Power-Save Mode for Improved Efficiency at Low Output Power
- Regulated Output Voltage in Down Mode
- True Disconnection During Shutdown
- Up to 75% Efficiency at 10μA Load with Fixed Output Voltage Version
- Up to 93% Efficiency from 10mA to 300mA Load
- -40°C to +85°C Operating Ambient Temperature Range
- Available in Green WLCSP-1.22×0.83-6B and TDFN-0.2×0.2-6AL Packages
Applications
- LCD and LED Bias
- Portable and Wearable Applications
- Low Power Wireless Applications
- Battery Powered Systems
C699653 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |