Astrodyne TDI RP350-80-0-C
| Manufacturer | |
| MPN | RP350-80-0-C |
| LCSC Part # | C6987667 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP350-80-0-C |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 80A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 80A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 20A, 40A, 60A, 80A, and 100A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Compact design
- Certified to UL1283 / 60929, CSA C22.2, EN 60950
- Adjustable Y-capacitor values for compliance
Applications
AI Translation
- Power conversion systems
- Processing equipment
- Alternative energy (EV charging and solar systems)
- Industrial automation
- Test and measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 457.1843 | $ 457.18 |
| 200+ | $ 429.3877 | $ 85877.54 |
| 500+ | $ 415.0398 | $ 207519.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 80A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 80A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 20A, 40A, 60A, 80A, and 100A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Compact design
- Certified to UL1283 / 60929, CSA C22.2, EN 60950
- Adjustable Y-capacitor values for compliance
Applications
AI Translation
- Power conversion systems
- Processing equipment
- Alternative energy (EV charging and solar systems)
- Industrial automation
- Test and measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP320-80-0-C | Astrodyne TDI | - | 0 | $ 449.0772 | ||
| RP320-80-10-C | Astrodyne TDI | - | 0 | $ 449.0772 | ||
| RP320-80-2000-S | Astrodyne TDI | - | 0 | $ 379.9894 | ||
| RP325-80-0-C | Astrodyne TDI | - | 0 | $ 522.604 | ||
| RP325-80-10-S | Astrodyne TDI | - | 0 | $ 442.1949 | ||
| RP325-80-2000-W | Astrodyne TDI | - | 0 | $ 421.1845 | ||
| RP330-80-100-S | Astrodyne TDI | - | 0 | $ 477.4027 | ||
| RP330-80-100-W | Astrodyne TDI | - | 0 | $ 455.7129 | ||
| RP330-80-1000-C | Astrodyne TDI | - | 0 | $ 509.8962 | ||
| RP320-80-2000-C | Astrodyne TDI | - | 0 | $ 449.0772 |

