Astrodyne TDI RP330-200-2000-S
| Manufacturer | |
| MPN | RP330-200-2000-S |
| LCSC Part # | C6987660 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP330-200-2000-S |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 329mm | |
| Leakage Current | 20mA | |
| Width | 168mm | |
| Height | 114mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 329mm | |
| Leakage Current | 20mA | |
| Width | 168mm |
| Type | Description | |
|---|---|---|
| Height | 114mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 10A, 16A, 25A, 50A, 80A, 100A, 125A, 150A, 200A, and 250A
- Dual-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options; certified to UL1283/60929, CSA C22.2, EN 60948
- Adjustable Y-capacitor values for specification compliance
Applications
AI Translation
- Power Conversion Systems
- Processing Equipment
- Alternative Energy (EV Charging and Solar Systems)
- Industrial Automation
- Test & Measurement
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 744.1766 | $ 744.18 |
| 200+ | $ 698.9313 | $ 139786.26 |
| 500+ | $ 675.5752 | $ 337787.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 329mm | |
| Leakage Current | 20mA | |
| Width | 168mm | |
| Height | 114mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 329mm | |
| Leakage Current | 20mA | |
| Width | 168mm |
| Type | Description | |
|---|---|---|
| Height | 114mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 10A, 16A, 25A, 50A, 80A, 100A, 125A, 150A, 200A, and 250A
- Dual-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options; certified to UL1283/60929, CSA C22.2, EN 60948
- Adjustable Y-capacitor values for specification compliance
Applications
AI Translation
- Power Conversion Systems
- Processing Equipment
- Alternative Energy (EV Charging and Solar Systems)
- Industrial Automation
- Test & Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RP330-250-2000-S | Astrodyne TDI | Similar | - | 0 | $ 881.833 | ||
| RP325-200-2000-S | Astrodyne TDI | Similar | - | 0 | $ 1201.7359 | ||
| RP325-200-2000-C | Astrodyne TDI | Similar | - | 0 | $ 1412.8055 | ||
| RP300-200-2000-S | Astrodyne TDI | Similar | - | 0 | $ 860.9764 | ||
| RP300-200-0-S | Astrodyne TDI | Similar | - | 0 | $ 861.687 |
5 more alternative parts.View all substitutes

