Astrodyne TDI RP300-65-100-W
| Manufacturer | |
| MPN | RP300-65-100-W |
| LCSC Part # | C6987570 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP300-65-100-W |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 1mA | |
| Length | 219mm | |
| Width | 108mm | |
| Height | 57mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 65A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 1mA | |
| Length | 219mm | |
| Width | 108mm |
| Type | Description | |
|---|---|---|
| Height | 57mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 65A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 25A, 50A, 55A, 65A, 100A, 150A, 200A, 300A, and 500A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options; certified to UL1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Processing equipment
- Alternative energy (EV charging and solar)
- Industrial machinery
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 285.1653 | $ 285.17 |
| 200+ | $ 267.8273 | $ 53565.46 |
| 500+ | $ 258.8789 | $ 129439.45 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 1mA | |
| Length | 219mm | |
| Width | 108mm | |
| Height | 57mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 65A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 1mA | |
| Length | 219mm | |
| Width | 108mm |
| Type | Description | |
|---|---|---|
| Height | 57mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 65A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 25A, 50A, 55A, 65A, 100A, 150A, 200A, 300A, and 500A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options; certified to UL1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Processing equipment
- Alternative energy (EV charging and solar)
- Industrial machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP300-65-100-C | Astrodyne TDI | - | 0 | $ 286.5146 | ||
| RP300-65-100-S | Astrodyne TDI | - | 0 | $ 297.2233 | ||
| RP350-80-100-C | Astrodyne TDI | - | 0 | $ 470.8747 | ||
| RP350-80-100-S | Astrodyne TDI | - | 0 | $ 398.4313 | ||
| RP350-100-100-S | Astrodyne TDI | - | 0 | $ 485.6958 | ||
| RP300-65-1000-S | Astrodyne TDI | - | 0 | $ 297.2233 | ||
| RP300-65-0-C | Astrodyne TDI | - | 0 | $ 350.4902 | ||
| RP300-65-2000-W | Astrodyne TDI | - | 0 | $ 285.1653 | ||
| RP300-65-10-S | Astrodyne TDI | - | 0 | $ 297.2233 | ||
| RP300-65-0-S | Astrodyne TDI | - | 0 | $ 296.7587 | ||
| RP325-80-100-S | Astrodyne TDI | - | 0 | $ 441.5037 | ||
| RP325-80-100-W | Astrodyne TDI | - | 0 | $ 421.1845 |

