LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL RPS-75-48 product image
Images for reference only

MEAN WELL RPS-75-48

Manufacturer
MEAN WELLAsian Brands
MPN
RPS-75-48
LCSC Part #
C6987476
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
DatasheetMEAN WELL RPS-75-48
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6204$ 14.62
Standard Packaging63/Full Box
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

RPS-75 is a 75W highly reliable green PCB type medical power supply with a high power density on the 5* by 3* footprint. It accepts 90~264VAC input and offers various output voltages between 3.3V and 48V. The working efficiency is up to 86% and the extremely low no load power consumption is down below 0.75W. RPS-75 is able to be used for Class I (with FG) system design. The extremely low leakage current is less than 150 μA. In addition, it conforms to international medical regulations 2*MOPP and EMC BS EN/EN55011, perfectly fitting all kinds of BF rated “patient contact" medical system equipment.

Features

AI Translation
  • 5"×3" compact size
  • Medical safety approved (2 x MOPP) according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1
  • Suitable for BF application with appropriate system consideration
  • 75W convection, 100W force air
  • EMI Class B for Class I configuration
  • No load power consumption <0.75W
  • Remote sense function
  • Protections: Short circuit / Overload / Over voltage
  • Lifetime >80K hours
  • Operating altitude up to 3000 meters

Applications

AI Translation
  • Oral irrigator
  • Hemodialysis machine
  • Medical computer monitors
  • Sleep apnea devices