LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel LEA50F-5-SNJ2 product image
Images for reference only

Cosel LEA50F-5-SNJ2

Manufacturer
MPN
LEA50F-5-SNJ2
LCSC Part #
C6979581
Packaging
-
Customer #
Key Attributes
50W AC-DC Power Supply Module, Adjustable Output Voltage
DatasheetCosel LEA50F-5-SNJ2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 289.754$ 289.75
200+$ 115.6146$ 23122.92
500+$ 111.7503$ 55875.15
1,000+$ 109.8424$ 109842.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerCosel
Packaging-
Height36mm
Ripple Noise120mVp-p
Output Power50W
Isolation Voltage(Vrms)3kV
Voltage - Input(DC)120V~370V;85VAC~264VAC
Operating Temperature Range-10℃~+70℃
Length225mm
Width65mm
Number of Outputs1
Conversion TypeAC/DC-DC
Conversion Efficiency75%;77%
FeaturesOver Current Protection;Overvoltage protection;Fault self-recovery