Taiyo Yuden LLQMB201616T101J
| Manufacturer | |
| MPN | LLQMB201616T101J |
| LCSC Part # | C6979575 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 100uH 80mA 8Ω 0806 |
| Datasheet | Taiyo Yuden LLQMB201616T101J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0806 | |
| Current Rating | 80mA | |
| Inductance | 100uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 8Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0806 | |
| Current Rating | 80mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 8Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2035 | $ 0.20 |
| 200+ | $ 0.0812 | $ 16.24 |
| 500+ | $ 0.0785 | $ 39.25 |
| 1,000+ | $ 0.0772 | $ 77.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0806 | |
| Current Rating | 80mA | |
| Inductance | 100uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 8Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0806 | |
| Current Rating | 80mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 8Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

