Taiyo Yuden LLBHB2520MKT3R3MG
| Manufacturer | |
| MPN | LLBHB2520MKT3R3MG |
| LCSC Part # | C6979472 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 970mA 260mΩ 1008 |
| Datasheet | Taiyo Yuden LLBHB2520MKT3R3MG |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1008 | |
| Current Rating | 970mA | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 260mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1008 | |
| Current Rating | 970mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 260mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2601 | $ 0.26 |
| 200+ | $ 0.1038 | $ 20.76 |
| 500+ | $ 0.1004 | $ 50.20 |
| 1,000+ | $ 0.0986 | $ 98.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1008 | |
| Current Rating | 970mA | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 260mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1008 | |
| Current Rating | 970mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 260mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBMK2520T3R3M | Taiyo Yuden | 1008 | 55 | $0.0175 $0.0919 | ||
| XRNR252012-3.3uH/M | XR | 1008 | 980 | $ 0.0391 | ||
| CMLW252010S3R3MST | Cybermax | 1008 | 850 | $ 0.0476 | ||
| CKCS252012-3.3uH/M | CENKER | 1008 | 820 | $0.0372 $0.0437 | ||
| SMNR252012-3R3MT | Shun Xiang Nuo | 1008 | 70 | $0.0325 $0.0463 | ||
| LSBHB2520MKT3R3MG | Taiyo Yuden | 1008 | 0 | $ 0.2384 | ||
| MBMK2520H3R3M | Taiyo Yuden | 1008 | 0 | $ 0.0934 | ||
| LSBHB2520MKT3R3M | Taiyo Yuden | 1008 | 0 | $ 0.2018 | ||
| LLBHB2520MKT3R3M | Taiyo Yuden | 1008 | 0 | $ 0.2018 | ||
| MPIT252012-3R3M-LF | microgate | 1008 | 0 | $ 0.0403 |

