KAMAYA RMC1/10K3571FTP
| Manufacturer | |
| MPN | RMC1/10K3571FTP |
| LCSC Part # | C6976418 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3.57kΩ ±1% 125mW 0805 |
| Datasheet | KAMAYA RMC1/10K3571FTP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.57kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.57kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0109 | $ 0.01 |
| 200+ | $ 0.0044 | $ 0.88 |
| 500+ | $ 0.0042 | $ 2.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.57kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.57kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F3571TS | FOJAN | 0805 | 80,200 | $0.0033 $0.0034 | ||
| AC0805FR-073K57L | YAGEO | 0805 | 2,500 | $ 0.0063 | ||
| ERJ6ENF3571V | PANASONIC | 0805 | 1,650 | $ 0.0078 | ||
| SCR0805F3K57 | VO | 0805 | 1,500 | $ 0.0018 | ||
| 0805W8F3571T5E | UNI-ROYAL | 0805 | 1,400 | $ 0.0022 | ||
| CR0805F3K57P05Z | EVER OHMS | 0805 | 450 | $ 0.004 | ||
| RTT053571FTP | RALEC | 0805 | 400 | $ 0.0041 | ||
| CRCW08053K57FKEA | VISHAY | 0805 | 250 | $ 0.014 | ||
| CR103571F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ-U06F3571V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F3571V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| KTR10EZPF3571 | ROHM | 0805 | 0 | $ 0.0164 | ||
| RCS2012F3571CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0324 | ||
| RC2012F3571CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RMCF0805FT3K57 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| CRCW08053K57FKEC | VISHAY | 0805 | 0 | $ 0.0083 | ||
| CRCW08053K57FKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| RS-05K3571FT | FH | 0805 | 0 | $ 0.0022 | ||
| WR08X3571FTL | Walsin | 0805 | 0 | $0.0003 $0.0021 | ||
| RC0805FR-073K57L | YAGEO | 0805 | 0 | $ 0.0038 |

