KOA RK73H2BTTD1213F
| Manufacturer | |
| MPN | RK73H2BTTD1213F |
| LCSC Part # | C6975867 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 121kΩ ±1% 250mW 1206 |
| Datasheet | KOA RK73H2BTTD1213F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 121kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 121kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0114 | $ 0.01 |
| 200+ | $ 0.0046 | $ 0.92 |
| 500+ | $ 0.0044 | $ 2.20 |
| 1,000+ | $ 0.0043 | $ 4.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 121kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 121kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR1206-FX-1213ELF | BOURNS | 1206 | 13,100 | $ 0.0179 | ||
| 1206W4F1213T5E | UNI-ROYAL | 1206 | 4,800 | $ 0.008 | ||
| CRCW1206121KFKEA | VISHAY | 1206 | 1,250 | $ 0.0152 | ||
| RC1206FR-07121KL-S | YAGEO | 1206 | 1,000 | $ 0.0061 | ||
| RMS12FT1213 | TA-I Tech | 1206 | 300 | $ 0.0085 | ||
| WR12X1213FTL | Walsin | 1206 | 27 | $0.0005 $0.0041 | ||
| CR1206AFX-1213EAS | BOURNS | 1206 | 0 | $ 0.0408 | ||
| HV732BTTD1213F | KOA | 1206 | 0 | $ 0.101 | ||
| RK73H2BRTTD1213F | KOA | 1206 | 0 | $ 0.0356 | ||
| ERJ-S08F1213V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| ERJ-8ENF1213V | PANASONIC | 1206 | 0 | $ 0.0253 | ||
| RMCF1206FT121K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| RMCS1206FT121K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.017 | ||
| RMCF1206FG121K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| RS-06K1213FT | FH | 1206 | 0 | $ 0.0075 | ||
| RTT061213FTP | RALEC | 1206 | 0 | $ 0.005 | ||
| SCR1206F121K | VO | 1206 | 0 | $ 0.0033 | ||
| RC1206FR-07121KL | YAGEO | 1206 | 0 | $ 0.0067 | ||
| AC1206FR-07121KL | YAGEO | 1206 | 0 | $ 0.0071 | ||
| RC1206FR-13121KL | YAGEO | 1206 | 0 | $ 0.0199 |

