KOA RK73G2ATTD3092F
| Manufacturer | |
| MPN | RK73G2ATTD3092F |
| LCSC Part # | C6974874 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 30.9kΩ ±1% 125mW 0805 |
| Datasheet | KOA RK73G2ATTD3092F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 30.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 30.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1076 | $ 0.11 |
| 200+ | $ 0.043 | $ 8.60 |
| 500+ | $ 0.0415 | $ 20.75 |
| 1,000+ | $ 0.0408 | $ 40.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 30.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 30.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F3092TS | FOJAN | 0805 | 19,600 | $0.0037 $0.0038 | ||
| CR0805-FX-3092ELF | BOURNS | 0805 | 4,700 | $0.0098 $0.0127 | ||
| RTT053092FTP | RALEC | 0805 | 3,900 | $ 0.0033 | ||
| AC0805FR-0730K9L | YAGEO | 0805 | 3,200 | $ 0.0061 | ||
| 0805W8F3092T5E | UNI-ROYAL | 0805 | 1,500 | $ 0.0021 | ||
| ERJ6ENF3092V | PANASONIC | 0805 | 200 | $ 0.0087 | ||
| RK73G2ARTTD3092F | KOA | 0805 | 0 | $ 0.1412 | ||
| RE0805FRE0730K9L | YAGEO | 0805 | 0 | $ 0.0063 | ||
| RS73G2ATTD3092F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD3092F | KOA | 0805 | 0 | $ 0.2776 | ||
| RS73F2ATTD3092F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD3092F | KOA | 0805 | 0 | $ 0.2776 | ||
| RK73G2ARTTD3092D | KOA | 0805 | 0 | $ 0.1647 | ||
| ERJ-U6RD3092V | PANASONIC | 0805 | 0 | $ 0.0441 | ||
| RGC0805DTC30K9 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0961 | ||
| CRCW080530K9DHEAP | VISHAY | 0805 | 0 | $ 0.0412 | ||
| ERJ-PB6D3092V | PANASONIC | 0805 | 0 | $ 0.0267 | ||
| RS73G2ATTD3092D | KOA | 0805 | 0 | $ 0.0693 | ||
| SG73G2ATTD3092D | KOA | 0805 | 0 | $ 0.2306 | ||
| RC0805FR-0730K9L | YAGEO | 0805 | 0 | $ 0.0051 |

