VISHAY RHA0051R000FE02
| Manufacturer | |
| MPN | RHA0051R000FE02 |
| LCSC Part # | C6973608 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 1Ω ±1% 7.5W |
| Datasheet | VISHAY RHA0051R000FE02 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 7.5W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 7.5W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1061 | $ 9.11 |
| 200+ | $ 3.6333 | $ 726.66 |
| 500+ | $ 3.5126 | $ 1756.30 |
| 1,000+ | $ 3.4523 | $ 3452.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 7.5W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 7.5W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 10WM1D0 | NTE Electronics | Through Hole | 0 | $ 16.6225 | ||
| UAL5-1RF8 | Riedon | Through Hole | 0 | $ 4.8281 | ||
| KAL10FB1R00 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 1.0431 | ||
| HSA101R0F | TE Connectivity | Through Hole | 0 | $ 1.8921 | ||
| TMC0051R000FE02 | VISHAY | Through Hole | 0 | $ 12.0686 | ||
| RH0051R000FE02 | VISHAY | Through Hole | 0 | $ 5.3038 | ||
| RH0051R000FC02 | VISHAY | Through Hole | 0 | $ 2.6789 | ||
| RER65F1R00RC02 | VISHAY | Through Hole | 0 | $ 22.138 | ||
| RER45F1R00RC02 | VISHAY | Through Hole | 0 | $ 38.6793 | ||
| RER65F1R00MC0230 | VISHAY | Through Hole | 0 | $ 10.4447 | ||
| RER65F1R00MC02 | VISHAY | Through Hole | 0 | $ 23.8907 | ||
| RER45F1R00PC02 | VISHAY | Through Hole | 0 | $ 42.8501 | ||
| RER45F1R00RCSL | VISHAY | Through Hole | 0 | $ 50.3951 | ||
| RER65F1R00RCSL | VISHAY | Through Hole | 0 | $ 46.5037 | ||
| RER65F1R00MCSL | VISHAY | Through Hole | 0 | $ 46.5037 | ||
| RER45F1R00PCSL | VISHAY | Through Hole | 0 | $ 74.2968 | ||
| TMC0101R000FE02 | VISHAY | Through Hole | 0 | $ 13.2646 | ||
| RH0101R000FE02 | VISHAY | Through Hole | 0 | $ 2.8717 | ||
| RH0101R000FC02 | VISHAY | Through Hole | 0 | $ 22.5288 | ||
| RHA0101R000FE02 | VISHAY | Through Hole | 0 | $ 4.4859 |

