SMC 121NQ045R-1
| Fabricant | SMCAsian Brands |
| Réf. Fab. | 121NQ045R-1 |
| Réf. LCSC | C6970796 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | 1 Independent 45V 650mV@120A 120A Single Diodes RoHS |
| Fiche Technique | SMC 121NQ045R-1 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Fabricant | SMC | |
| Condit. | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 650mV@120A | |
| Reverse Leakage Current (Ir) | 10mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 2.64kA | |
| Current - Rectified | 120A |
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Fabricant | SMC | |
| Condit. | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 650mV@120A | |
| Reverse Leakage Current (Ir) | 10mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 2.64kA | |
| Current - Rectified | 120A |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Operable at 175°C junction temperature
- Unique high-power semi-pak module
- Replaces three parallel DO-5 package devices
- Easier to mount and lower profile than DO-5 package
- Encapsulated in high-purity, high-temperature epoxy for enhanced mechanical strength and moisture resistance
- Low forward voltage drop
- High-frequency operation capable
- Guard ring construction for enhanced durability and long-term reliability
- Baseplate: nickel-plated; Leads: nickel-plated
- Lead-free device
- All SMC components traceable to wafer lot
- Additional testing available upon request
Applications
Traduction par IA
- Switching power supplies
- Converters
- Freewheeling diodes
- Reverse battery protection
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 30.9008 | $ 30.90 |
| 189+ | $ 12.3299 | $ 2330.35 |
| 513+ | $ 11.9172 | $ 6113.52 |
| 999+ | $ 11.714 | $ 11702.29 |
Boîtier Standard27/Full Bag | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Fabricant | SMC | |
| Condit. | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 650mV@120A | |
| Reverse Leakage Current (Ir) | 10mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 2.64kA | |
| Current - Rectified | 120A |
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Fabricant | SMC | |
| Condit. | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 650mV@120A | |
| Reverse Leakage Current (Ir) | 10mA@45V | |
| Non-Repetitive Peak Forward Surge Current | 2.64kA | |
| Current - Rectified | 120A |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Operable at 175°C junction temperature
- Unique high-power semi-pak module
- Replaces three parallel DO-5 package devices
- Easier to mount and lower profile than DO-5 package
- Encapsulated in high-purity, high-temperature epoxy for enhanced mechanical strength and moisture resistance
- Low forward voltage drop
- High-frequency operation capable
- Guard ring construction for enhanced durability and long-term reliability
- Baseplate: nickel-plated; Leads: nickel-plated
- Lead-free device
- All SMC components traceable to wafer lot
- Additional testing available upon request
Applications
Traduction par IA
- Switching power supplies
- Converters
- Freewheeling diodes
- Reverse battery protection
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Détails |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

