LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL IRM-45-48ST product image
  • IRM-45-48ST thumbnail 1
  • Pinout
  • Footprint
Images for reference only

45W AC-DC PCB-Mount Green Power Module

Manufacturer
MEAN WELLAsian Brands
MPN
IRM-45-48ST
LCSC Part #
C6969429
Packaging
-
Customer #
Key Attributes
45W AC-DC PCB-Mount Green Power Module
DatasheetMEAN WELL IRM-45-48ST
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.6902$ 10.69
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

IRM-45 is a 45W miniature (875229.5mm) AC-DC module-type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipments. This product allows the universal input voltage range of 85~305VAC. The 94V-0 flame retardant plastic case and potted with silicone enhance the heat dissipation. PCB mounting style model(Blank) meet the anti-vibration demand up to 2G and screw terminal style model (ST) meet the anti-vibration demand up to 5G; moreover, it provides the fundamental resistance to dust and moisture. With the high efficiency up to 90.5% and the extremely low no-load power consumption below 0.15W, IRM-45 series fulfills the worldwide regulation for the low power consumption requirement for electronics. The entire series is a Class II design (no FG pin), incorporating the built-in EMI filtering components, enabling the compliance with BS EN/EN55032 Class B; the supreme EMC features keep the end electronic units from electromagnetic interference. In addition to the PCB mounting style model, IRM-45 series also offers the screw terminal style model (ST).

Features

AI Translation
  • 3.43" x 2.05" compact size
  • PCB, chassis or screw terminal mounting version
  • Universal input 85~305 VAC
  • No load power consumption <0.15W
  • EMI Class B without additional components
  • Wide operating temp. range -30~70°C
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Isolation Class II
  • Over voltage category III
  • Pass LPS(Except for 5V)

Applications

AI Translation
  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic device