TE Connectivity 1-1609034-5
| Manufacturer | |
| MPN | 1-1609034-5 |
| LCSC Part # | C6963644 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | TE Connectivity 1-1609034-5 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Enhanced performance version of the popular B series RFI line filters
- Compact size with enhanced performance
- 30A version is half the size of other 30A filters
- Available in low-leakage versions to meet current VDE requirements for portable equipment and non-patient-care medical devices
- Rated voltage (maximum): 250 VAC, 250 VDC
- Operating frequency: 50/60 Hz
- Rated current: 6 to 30A
- Operating ambient temperature range (at rated current Ir): -10℃ to +40℃
- For ambient temperature (Ta) above +40℃, maximum operating current (I0) is calculated as: I0 (overline) = Ir × (85-Ta)/45
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.3822 | $ 12.38 |
| 198+ | $ 4.9412 | $ 978.36 |
| 504+ | $ 4.7761 | $ 2407.15 |
Standard Packaging9/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Enhanced performance version of the popular B series RFI line filters
- Compact size with enhanced performance
- 30A version is half the size of other 30A filters
- Available in low-leakage versions to meet current VDE requirements for portable equipment and non-patient-care medical devices
- Rated voltage (maximum): 250 VAC, 250 VDC
- Operating frequency: 50/60 Hz
- Rated current: 6 to 30A
- Operating ambient temperature range (at rated current Ir): -10℃ to +40℃
- For ambient temperature (Ta) above +40℃, maximum operating current (I0) is calculated as: I0 (overline) = Ir × (85-Ta)/45
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 080SM.01000.00 | Astrodyne TDI | - | 0 | $ 14.5575 | ||
| 085S.01000.00 | Astrodyne TDI | - | 0 | $ 46.0909 | ||
| 080SH.01000.00 | Astrodyne TDI | - | 0 | $ 19.6125 | ||
| 080SV.01000.00 | Astrodyne TDI | - | 0 | $ 14.7681 | ||
| B84113H0000B110 | TDK | - | 0 | $ 36.0621 | ||
| FN2020-10-06 | TE / Schaffner | - | 0 | $ 11.2736 | ||
| 10EK7 | TE Connectivity | - | 0 | $ 17.2234 | ||
| 10ESK7 | TE Connectivity | - | 0 | $ 31.8706 | ||
| 10VW1 | TE Connectivity | - | 0 | $ 30.5579 | ||
| 10ET3 | TE Connectivity | - | 0 | $ 50.5907 |

