QST Products, LLC QT325G-25.000MAHE-T
| Manufacturer | |
| MPN | QT325G-25.000MAHE-T |
| LCSC Part # | C6959313 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 25MHz ±30ppm 12pF 60Ω SMD3225-4P |
| Datasheet | QST Products, LLC QT325G-25.000MAHE-T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 8MHz to 54MHz
- Glass-sealed, ceramic SMD package
- RoHS compliant, lead-bearing, compliant with RoHS Directive exemption
Applications
AI Translation
- Personal computers
- Televisions
- Game consoles
- Cameras
- Laptops
- Hard drives
- Computer peripherals
- Home electronics
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4789 | $ 0.48 |
| 200+ | $ 0.191 | $ 38.20 |
| 500+ | $ 0.1849 | $ 92.45 |
| 1,000+ | $ 0.1819 | $ 181.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 8MHz to 54MHz
- Glass-sealed, ceramic SMD package
- RoHS compliant, lead-bearing, compliant with RoHS Directive exemption
Applications
AI Translation
- Personal computers
- Televisions
- Game consoles
- Cameras
- Laptops
- Hard drives
- Computer peripherals
- Home electronics
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FL2500078 | DIODES | SMD3225-4P | 15 | $ 0.7495 | ||
| 0132M4-25000F12DTLLL | HCI | SMD3225-4P | 3,295 | $0.0806 $0.0876 | ||
| 3X025000BP | huaxindianzi | SMD3225-4P | 3,050 | $0.0631 $0.0664 | ||
| 3TJ425000NYFBC | JYJE | SMD3225-4P | 295 | $0.0520 $0.0649 | ||
| S3225000121060B5 | JGHC | SMD3225-4P | 235 | $0.0548 $0.0912 | ||
| X3S025000FC1H-HV | HELE | SMD3225-4P | 5 | $ 0.2316 | ||
| FL2500054 | DIODES | SMD3225-4P | 0 | $ 0.8426 | ||
| 7V-25.000MAHE-T | TXC | SMD3225-4P | 0 | $ 0.5219 | ||
| 7M-25.000MAHE-T | TXC | SMD3225-4P | 0 | $ 0.6096 | ||
| FL2500219 | DIODES | SMD3225-4P | 0 | $ 0.8427 | ||
| 403C33L25M00000 | CTS | SMD3225-4P | 0 | $ 0.9548 | ||
| FL2500279Z | DIODES | SMD3225-4P | 0 | $ 0.3934 | ||
| QT325G-25.000MAAE-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.5622 | ||
| 7M-25.000MAAE-T | TXC | SMD3225-4P | 0 | $ 0.4218 | ||
| 7V-25.000MAAE-T | TXC | SMD3225-4P | 0 | $ 0.4339 | ||
| FL2500088 | DIODES | SMD3225-4P | 0 | $ 0.8427 | ||
| FL2500324 | DIODES | SMD3225-4P | 0 | $ 0.9639 | ||
| EB2532JA12-25.000M TR | ABRACON | SMD3225-4P | 0 | $ 0.9395 | ||
| FL2500215 | DIODES | SMD3225-4P | 0 | $ 0.8426 | ||
| 7M25000018 | TXC | SMD3225-4P | 0 | $ 0.1666 |

