QST Products, LLC QT325G-16.000MAHE-T
| Manufacturer | |
| MPN | QT325G-16.000MAHE-T |
| LCSC Part # | C6959285 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 12pF ±30ppm SMD3225-4P Crystals RoHS |
| Datasheet | QST Products, LLC QT325G-16.000MAHE-T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 8MHz to 54MHz
- Glass-sealed, ceramic SMD package
- RoHS compliant, lead-bearing, compliant with RoHS Directive exemption
Applications
AI Translation
- Personal computers
- Televisions
- Game consoles
- Cameras
- Laptops
- Hard drives
- Computer peripherals
- Home electronics
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4789 | $ 0.48 |
| 200+ | $ 0.191 | $ 38.20 |
| 500+ | $ 0.1849 | $ 92.45 |
| 1,000+ | $ 0.1819 | $ 181.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 8MHz to 54MHz
- Glass-sealed, ceramic SMD package
- RoHS compliant, lead-bearing, compliant with RoHS Directive exemption
Applications
AI Translation
- Personal computers
- Televisions
- Game consoles
- Cameras
- Laptops
- Hard drives
- Computer peripherals
- Home electronics
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K3A160001230 | KYX | SMD3225-4P | 2,740 | $0.0576 $0.072 | ||
| SX3B16.000F1210F30 | SCTF | SMD3225-4P | 30,300 | $ 0.0646 | ||
| M16000E134 | ECEC(ZheJiang E ast Crystal Elec) | SMD3225-4P | 2,750 | $ 0.0772 | ||
| 3X016000BP | huaxindianzi | SMD3225-4P | 2,330 | $0.0652 $0.0686 | ||
| 3TJ416000NYGBC | JYJE | SMD3225-4P | 930 | $0.0936 $0.117 | ||
| QT325S-16.000MAHE-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.4746 | ||
| RH100-16.000-12-3030-EXT-TR-NS1 | Raltron | SMD3225-4P | 0 | $ 0.2221 | ||
| 7V-16.000MAHE-T | TXC | SMD3225-4P | 0 | $ 0.5229 | ||
| QT325S-16.000MAAE-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.6441 | ||
| QT325G-16.000MAAE-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.5895 | ||
| 7V-16.000MAAE-T | TXC | SMD3225-4P | 0 | $ 0.5229 | ||
| QT325S-16.000MEHE-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.7729 | ||
| 16M12PI/XT324-10 | YIC | SMD3225-4P | 0 | $ 0.3273 | ||
| FA-238 16.0000MD30X-W | EPSON | SMD3225-4P | 0 | $ 0.4791 | ||
| FA-238 16.0000MD-W | EPSON | SMD3225-4P | 0 | $ 0.4791 | ||
| FA-238 16.0000MD30X-W3 | EPSON | SMD3225-4P | 0 | $ 0.4791 | ||
| C3E-16.000-12-3030-X-M | AKER | SMD3225-4P | 0 | $ 0.6622 | ||
| C3E-16.000-12-3030-X-R | AKER | SMD3225-4P | 0 | $ 0.6729 | ||
| 7M-16.000MAHE-T | TXC | SMD3225-4P | 0 | $ 0.6096 | ||
| AM-16.000MAHE-T | TXC | SMD3225-4P | 0 | $ 1.2411 |

